• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Camglass Single Phone camera lens protector Apple iPhone 16, iPhone 16 Plus, iPhone 17 1 Set Anti-fingerprint 02

1/5
Product type
Phone camera lens protector
Compatible with
iPhone 16
iPhone 16 Plus
iPhone 17
Suitable for
iPhone
Compatible with
Apple
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Camglass Single Phone camera lens protector

  • 10H real glass rings protect each camera lens individually: Ultra-hard individual rings against scratches, shock and dust – directly on the lens
  • DLC coating for high scratch resistance: Diamond-like carbon strengthens the glass surface and extends the service life
  • 95% transparency for clear images - no impact on camera quality - for brilliant photos and videos
  • High-tech anti-fingerprint sealing: Reduces fingerprints and simplifies cleaning of glass rings
  • Quick-Mount system with carrier plate: Pre-assembled – simply put on, push, and it's done. No tools required
  • Custom-fit & case-friendly for iPhone 16 / 16 Plus / 17: Right down to the millimeter for every lens - compatible with protective sleeves
  • This text is machine translated.

Technical specifications

Product type

Phone camera lens protector

Compatible with

iPhone 16

iPhone 16 Plus

iPhone 17

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808230 DISPLEX Camglass Single Phone camera lens protector Apple iPhone 16, iPhone 16 Plus, iPhone 17 1 Set Anti-fingerprint 02

Description

Scope of delivery

  • 2x DISPLEX single lens-protection rings
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover.

Hints

The smartphone shown is not included.