• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Full Body Glass screen protector Apple Watch series 10 42 mm, Watch series 11 42 mm 1 pc(s) 02133

1/5
Product type
Glass screen protector
Compatible with
Watch series 10 42 mm
Watch series 11 42 mm
Suitable for
Smartwatches & Wristwatches
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Full Body Glass screen protector

  • Extremely hard 10H glass: Reliably protects against scratches, impacts and screen breakage
  • All-round protection for display & housing, full operability: An impact-resistant frame supplements the 10H-real glass and protects the casing
  • Touch, keys and charging remain unrestrictedly useful
  • IP68: Water- and dust-proof: Perfect protection for sports, outdoor and in the daily life
  • Compatible with Apple watch series 10/11 42 mm
  • Snap-On mounting – tool free & fast: Simply clip, securely fixed, removable without residue
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Watch series 10 42 mm

Watch series 11 42 mm

Suitable for

Smartwatches & Wristwatches

Compatible with

Apple

Type

Retail

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3808220 DISPLEX Full Body Glass screen protector Apple Watch series 10 42 mm, Watch series 11 42 mm 1 pc(s) 02133

Description

Scope of delivery

  • DISPLEX Full Body Protector
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.