• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Glass FC Glass screen protector Apple Watch series 10 42 mm, Watch series 11 42 mm 1 Set 02144

1/5
Product type
Glass screen protector
Compatible with
Watch series 10 42 mm
Watch series 11 42 mm
Suitable for
Smartwatches & Wristwatches
Compatible with
Apple
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Glass FC Glass screen protector

  • Unbreakable acrylic glass: Shock-absorbing display protection against scratches, blows and drops
  • Edge-to-Edge full cover design: Smooth cover to the edge for a comprehensive protection
  • Ultra-thin & touch-sensitive: Maintains full operability, brilliant display feel
  • Easy eco-mounting: With applicator made of recycled PET – fast, safe, bubble-free
  • Perfect fit for Apple Watch series 10/11 42 mm: Exact millimeter contour for perfect fitting
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Watch series 10 42 mm

Watch series 11 42 mm

Suitable for

Smartwatches & Wristwatches

Compatible with

Apple

Type

Retail

Material (details)

Plastic

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808227 DISPLEX Glass FC Glass screen protector Apple Watch series 10 42 mm, Watch series 11 42 mm 1 Set 02144

Description

Scope of delivery

  • 2x DISPLEX Acrylic glass Protector
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover
  • 1x Eco-Monrage Applicator
  • 1x scraper.