• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Glass Glass screen protector Samsung Galaxy Watch6 40 mm, Galaxy Watch7 40 mm 1 Set 02149

1/5
Product type
Glass screen protector
Compatible with
Galaxy Watch6 40 mm
Galaxy Watch7 40 mm
Suitable for
Smartwatches & Wristwatches
Compatible with
Samsung
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Glass Glass screen protector

  • Unbreakable PET film: Provides reliable protection against scratches
  • 9H glass coating: Extremely hard surface for maximum scratch resistance and brilliant finish
  • Borderless design: Seamless coverage for an almost invisible appearance
  • Anti-fingerprint coating: Reduces fingerprints and simplifies cleaning
  • Compatible with Samsung Galaxy Watch6/Watch7 40mm: Millimeter-accurate fit for optimum fit
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Watch6 40 mm

Galaxy Watch7 40 mm

Suitable for

Smartwatches & Wristwatches

Compatible with

Samsung

Type

Retail

Material (details)

Plastic

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808276 DISPLEX Glass Glass screen protector Samsung Galaxy Watch6 40 mm, Galaxy Watch7 40 mm 1 Set 02149

Description

Scope of delivery

  • 2x DISPLEX hybrid glass
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover
  • 2x EASY-ON sticker.