• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX PR Safe Privacy screen protector Apple IPad 10.9'" (10. Gen, 2022), IPad 11" (2025), IPad Air 11" (2024/2025) 1

1/10
Product type
Privacy screen protector
Compatible with
IPad 10.9'" (10. Gen, 2022)
IPad 11" (2025)
IPad Air 11" (2024/2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX PR Safe Privacy screen protector

  • Highly effective 2-way glare filter with 60° viewing angle
  • Fits Apple iPad 10.9"" (10. Gen., 2022), Apple iPad 11" (2025) and Apple iPad Air 11" (2024/2025)
  • Detachable mounting with Air Adsorption Technology
  • Glossy surface, Ideal especially indoors
  • Practical felt sleeve: Safe storage and protected transport
  • Touch-sensitive for full functionality
  • Can be washed on both sides with water and cleaning agent

Technical specifications

Product type

Privacy screen protector

Compatible with

IPad 10.9'" (10. Gen, 2022)

IPad 11" (2025)

IPad Air 11" (2024/2025)

Suitable for

Pad

Compatible with

Apple

Features

Privacy screen

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Black

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808625 DISPLEX PR Safe Privacy screen protector Apple IPad 10.9'" (10. Gen, 2022), IPad 11" (2025), IPad Air 11" (2024/2025) 1

Description

Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports compliance with the German Data Protection Act (GDPR). Thanks to the re-removable mounting with Air Adsorption technology, the Privacy Safe privacy filter can be quickly and easily attached and removed, and is easy to wash on both sides with water and cleaning agents. Laptop connections are also possible without removing.The glossy surface provides a clear view and maximum color brilliance on the screen, especially indoors and in medium to dark light conditions.The integrated Bluelight filter reduces harmful, shortwave blue light, which relieves the eyes and reduces the likelihood of blue light-related eye irritation and sleep disturbances.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pens/pencils are also supported (depending on model). Secure the camera function with a universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.

This text is machine translated.

Scope of delivery

  • DISPLEX tablet privacy safe privacy filter
  • Protective transport case made from Eco felt
  • Wet cleaning cloth
  • Micro-fiber cloth

Hints

The tablet shown is not included.