• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Premium Glass FCAR Glass screen protector Apple iPhone 16 Pro Max 1 pc(s) Anti-fingerprint 01998

1/11
Product type
Glass screen protector
Compatible with
iPhone 16 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Premium Glass FCAR Glass screen protector

  • Maximum display cover: DISPLEX 3D/full cover films cover the entire display and offer optimum protection and usability
  • Scratch-proof: Hardened 10H glass protects against scratches, the anti-reflex coating reduces reflections by 50%
  • Premium impact protection edges: Resin edge offers extra protection. Hard and rounded for a seamless appearance and feel. Easy to cover
  • Dirt-repellent: The anti-fingerprint coating reduces dirt and maintains display sensitivity
  • Perfect fit: Accurately tailored to the iPhone 16 Pro Max, supports 3D/Haptic Touch and fingerprint sensors
  • Easy to install: Simply attach it without bubbles with the DISPLEX EASY-ON Eco mounting frame
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16 Pro Max

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3808215 DISPLEX Premium Glass FCAR Glass screen protector Apple iPhone 16 Pro Max 1 pc(s) Anti-fingerprint 01998

Security datasheet

Security datasheet 3808215 DISPLEX Premium Glass FCAR Glass screen protector Apple iPhone 16 Pro Max 1 pc(s) Anti-fingerprint 01998

Description

Scope of delivery

  • DISPLEX Super-anti-glare premium display protection glass
  • EASY-ON Eco mounting frame
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.