• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Privacy Glass Privacy screen protector Apple iPhone 17 Pro Max 1 pc(s) Privacy screen 02266

1/9
Product type
Privacy screen protector
Compatible with
iPhone 17 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Privacy Glass Privacy screen protector

  • Privacy Filter: The built-in Privacy Filter Protection provides effective screen against side-by-side viewing, making your data safe from prying eyes
  • Maximum display cover: For more protection all around and the optimal usability the DISPLEX 3D/full cover protection film covers the entire display area
  • Scratch-resistant: Thanks to the surface hardness of 10H, the hardened glass effectively protects against scratches, for example through keys or coins in the trouser pocket
  • Impact protection: The glass of armor protects the display with extra hardened and rounded edges in case of an impact or shock. Compatible with commercial protective covers
  • Perfect fit: Contours and openings are perfectly matched to the iPhone 17 Pro Max, the fingerprint sensor cannot be supported due to technology
  • This text is machine translated.

Technical specifications

Product type

Privacy screen protector

Compatible with

iPhone 17 Pro Max

Suitable for

iPhone

Compatible with

Apple

Features

Privacy screen

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Black

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3808250 DISPLEX Privacy Glass Privacy screen protector Apple iPhone 17 Pro Max 1 pc(s) Privacy screen 02266

Description

Scope of delivery

  • Privacy Display Protection Glass (Full Cover)
  • EASY-ON MountMaster
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.