• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Privacy Safe Desktop Privacy film Universell Universal 1 pc(s) Privacy screen 02086

1/10
Product type
Privacy film
Compatible with
Universal
Suitable for
Monitor
Compatible with
Universell
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Privacy Safe Desktop Privacy film

  • Highly effective 2-way glare filter with 60° viewing angle
  • Universally suitable for 62.1 cm (24 inch) 16:9 Monitors
  • Magnetic fixing: Easy attachment, removal and laptop closure
  • Dual surface technology: Matte Anti-Reflex- PLUS shining side, incl. Blue light-filter
  • Practical felt sleeve: Safe storage and protected transport
  • Touch-sensitive & washable: Supports Touch, scrolling, pencil

Technical specifications

Product type

Privacy film

Compatible with

Universal

Suitable for

Monitor

Compatible with

Universell

Suitable for

61 cm (24")

Features

Privacy screen

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3808313 DISPLEX Privacy Safe Desktop Privacy film Universell Universal 1 pc(s) Privacy screen 02086

Description

Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports observing the basic data protection regulation (GDPR).Thanks to magnetic fixing, the Privacy Safe Privacy filter can be attached and removed quickly and easily - without disturbing attachment clamps. The neodymium magnets are 100% tested and safe to use on monitors. Closing the laptop is also possible without removing it.Dual surface technology: The privacy safe privacy protection filter has 2 different turning sides. The anti-Reflex matt surface allows for non-reflective, glare-free use (especially in bright light) and reduces annoying fingerprints. The other, shining side provides for a clearer view of the screen and maximum color brilliance, especially in the interior and at medium to dark light conditions. The integrated Bluelight-filter reduces harmful, shortwave blue light, so that the eyes are relieved and the probable blue-light-related eye irritation and sleep disturbances is reduced.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pins / pencils are also supported [model-dependent). Security of the camera function through universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.

This text is machine translated.

Scope of delivery

  • DISPLEX Privacy Screen Filter Film
  • Microfibre cloth
  • Mounting set

Hints

The monitor shown is not included in the delivery.