Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports observing the basic data protection regulation (GDPR).Thanks to magnetic fixing, the Privacy Safe Privacy filter can be attached and removed quickly and easily - without disturbing attachment clamps. The neodymium magnets are 100% tested and safe to use on monitors. Closing the laptop is also possible without removing it.Dual surface technology: The privacy safe privacy protection filter has 2 different turning sides. The anti-Reflex matt surface allows for non-reflective, glare-free use (especially in bright light) and reduces annoying fingerprints. The other, shining side provides for a clearer view of the screen and maximum color brilliance, especially in the interior and at medium to dark light conditions. The integrated Bluelight-filter reduces harmful, shortwave blue light, so that the eyes are relieved and the probable blue-light-related eye irritation and sleep disturbances is reduced.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pins / pencils are also supported [model-dependent). Security of the camera function through universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.
This text is machine translated.
Scope of delivery
Felt transport protection sleeve
Privacy screen filter Film
Microfibre cloth
Wet cleaning cloth
Magnetic strip.
Hints
The displayed notebook is not included.
Description
Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected against unwanted sideways glances. It supports observing the basic data protection regulation (GDPR).Thanks to magnetic fixing, the Privacy Safe Privacy filter can be attached and removed quickly and easily - without disturbing attachment clamps. The neodymium magnets are 100% tested and safe to use on monitors. Closing the laptop is also possible without removing it.Dual surface technology: The privacy safe privacy protection filter has 2 different turning sides. The anti-Reflex matt surface allows for non-reflective, glare-free use (especially in bright light) and reduces annoying fingerprints. The other, shining side provides for a clearer view of the screen and maximum color brilliance, especially in the interior and at medium to dark light conditions. The integrated Bluelight-filter reduces harmful, shortwave blue light, so that the eyes are relieved and the probable blue-light-related eye irritation and sleep disturbances is reduced.Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pins / pencils are also supported [model-dependent). Security of the camera function through universal recess. Camera slider function is retained. Includes practical protective cover made from natural felt for safe storage and protected transport.
This text is machine translated.
Scope of delivery
Felt transport protection sleeve
Privacy screen filter Film
Microfibre cloth
Wet cleaning cloth
Magnetic strip.
Hints
The displayed notebook is not included.
What kind of Screen protector are you looking for?