DISPLEX "Real Glass" + Case Glass screen protector
Transparent protective sleeve: Protects and holds reliably raised pressure points + camera protection. Extra thin (0.12cm), ultra-lightScratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratchesImpact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatibleDirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch functionContour and openings are optimally tuned for the iPhone 14, 3D/ Haptic Touch or Fingerprint sensors are supportedSimple, blister-free mounting with the accompanying EASY-ON frame
Technical specifications
Product type
Glass screen protector
Compatible with
iPhone 14
Suitable for
iPhone
Compatible with
Apple
Suitable for
15,5 cm (6,1")
Content
1 pc(s)
Factory colour
Transparent
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730492 DISPLEX "Real Glass" + Case Glass screen protector Apple iPhone 14 1 pc(s) 1710
Description
The transparent TPU-Case protects and holds reliably - with a pleasant grip. The protective cover is extra thin (0.12 cm) and ultra light and does not compromise the feel and look of your Smartphone significantly by the unobtrusive look. For optimum operation the pressure points and the camera protection are sublime.The DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.The protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.The high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem thanks to the integrated high-tech splitter protection.After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.With the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable premium full carton and can be recycled with the recycled paper without any hesitation after use.
This text is machine translated.
Scope of delivery
Clear display protection glass
Protective cover
EASY-ON installation frame
Micro fiber cloth
Dust remover
Wet cleaning cloth.
Hints
The smartphone shown is not included.
Description
The transparent TPU-Case protects and holds reliably - with a pleasant grip. The protective cover is extra thin (0.12 cm) and ultra light and does not compromise the feel and look of your Smartphone significantly by the unobtrusive look. For optimum operation the pressure points and the camera protection are sublime.The DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.The protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.The high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem thanks to the integrated high-tech splitter protection.After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.With the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable premium full carton and can be recycled with the recycled paper without any hesitation after use.
This text is machine translated.
Scope of delivery
Clear display protection glass
Protective cover
EASY-ON installation frame
Micro fiber cloth
Dust remover
Wet cleaning cloth.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?