• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass + Case Sleeve + screen protector set Apple iPhone 16 Plus Transparent 02002

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Real Glass + Case Sleeve + screen protector set

  • Transparent protective sleeve: Protects and holds reliably raised pressure points + camera protection. Extra thin (0.12 cm), ultra light
  • Scratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratches
  • Impact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatible
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly matched to the Apple iPhone 16 plus, 3D/ haptic touch or fingerprint sensors are supported
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)
  • This text is machine translated.

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Apple

Compatible with

iPhone 16 Plus

Factory colour

Transparent

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3808214 DISPLEX Real Glass + Case Sleeve + screen protector set Apple iPhone 16 Plus Transparent 02002

Security datasheet

Security datasheet 3808214 DISPLEX Real Glass + Case Sleeve + screen protector set Apple iPhone 16 Plus Transparent 02002

Description

Scope of delivery

  • DISPLEX display protection glass
  • EASY-ON mounting sticker
  • Protective cover (transparent)
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.