• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass + Case Sleeve + screen protector set Samsung Galaxy S25 FE Transparent 02204

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Real Glass + Case Sleeve + screen protector set

  • Extremely hard and scratch-resistant with a surface hardness of 10h
  • Ultra thin for maximum transparency and color brilliance
  • Extra-hard edges for the best impact and break protection
  • EASY-ON Eco mounting frame for blister-free application
  • All around protection thanks to full protection with display protection glass and case
  • Custom-fit for Samsung Galaxy S25 FE
  • This text is machine translated.

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Factory colour

Transparent

Documents & Downloads

Datasheet

Datasheet 3808283 DISPLEX Real Glass + Case Sleeve + screen protector set Samsung Galaxy S25 FE Transparent 02204

Security datasheet

Security datasheet 3808283 DISPLEX Real Glass + Case Sleeve + screen protector set Samsung Galaxy S25 FE Transparent 02204

Description

Scope of delivery

  • DISPLEX display protection glass
  • EASY-ON Eco mounting frame
  • Protective cover (transparent)
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.