• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX "Real Glass" Full Cover Glass screen protector 1 pc(s) 1704

1/5
Product type
Glass screen protector
Compatible with
iPhone 14 Plus
iPhone 13 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX 1704 protective glass "Real Glass" full cover for Apple iPhone 13 Pro Max/14 Plus

  • Maximum display cover: Extra protection all around through the entire display coverScratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratchesImpact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatibleDirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch functionContour and openings are optimally tuned for the Apple iPhone 13 Pro Max/14 plus, 3D/ haptic touch or Fingerprint sensors are supportedSimple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 14 Plus

iPhone 13 Pro Max

Suitable for

iPhone

Compatible with

Apple

Suitable for

17 cm (6,7")

Content

1 pc(s)

Factory colour

Transparent

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730494 DISPLEX "Real Glass" Full Cover Glass screen protector 1 pc(s) 1704

Description

Full cover or 3D / Curved Real Glass with EASY-ON Eco mounting frameFull cover or 3D / Curved safety glassCompared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Particularly on curved displays, we recommend a full cover protection glass (3D/ Curved), as it is adapted to the "round edges" of the Smartphone display and protects it optimally. This means maximum protection, optimum display use, without disturbing edges.Glass and edge hardnessThe DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.Easy to coverThe DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.Anti-fingerprint coatingThe top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.ShatterproofThe high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem thanks to the integrated high-tech splitter protection.High performance siliconeAfter the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.Simple, blister-free applicationWith the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable premium full carton and can be recycled with the recycled paper without any hesitation after use.

This text is machine translated.

Scope of delivery

  • Full Cover Display protection glass
  • Easy-On Eco mounting frame
  • Micro fiber cloth
  • Dust remover
  • Wet cleaning cloth.

Hints

The smartphone shown is not included.