• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Real Glass Glass screen protector Samsung Galaxy A16 (5G), GALAXY A17 (4G/5G) 1 pc(s) Anti-fingerprint 02199

1/10
Product type
Glass screen protector
Compatible with
Galaxy A16 (5G)
GALAXY A17 (4G/5G)
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Real Glass Glass screen protector

  • Scratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratches
  • Impact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatible
  • Best-in-class quality: DISPLEX has received many awards and is best-selling in Germany
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly matched to the Samsung Galaxy A16/A17, 3D/ haptic touch or fingerprint sensors are supported
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy A16 (5G)

GALAXY A17 (4G/5G)

Suitable for

Smartphone

Compatible with

Samsung

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3808282 DISPLEX Real Glass Glass screen protector Samsung Galaxy A16 (5G), GALAXY A17 (4G/5G) 1 pc(s) Anti-fingerprint 02199

Security datasheet

Security datasheet 3808282 DISPLEX Real Glass Glass screen protector Samsung Galaxy A16 (5G), GALAXY A17 (4G/5G) 1 pc(s) Anti-fingerprint 02199

Description

Scope of delivery

  • DISPLEX display protection glass
  • EASY-ON Eco mounting frame
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.