• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Smart Glass Glass screen protector Samsung Galaxy S26 ultra 1 pc(s) Anti-fingerprint 02238

1/7
Product type
Glass screen protector
Compatible with
Galaxy S26 ultra
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Smart Glass Glass screen protector

  • Unbreakable: Combines the surface hardness of glass with the flexibility of plastic
  • Scratch-resistant: The hardened glass (9H) effectively protects the display from scratches
  • Maximum transparency (92%) and color fidelity [Ultra HD quality]. Invisible and ultra-thin (0.3 mm)
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Perfect fit: Contours and openings are perfectly matched to the S26 Ultra. The contours are specially designed to have precise openings for speakers and microphone, 3D/ haptic touch function (Apple) or the fingerprint sensors of all smartphone manufacturers are 100% supported
  • Simple, bubble-free assembly: Place the protective glass simply, quickly and without bubbles with the accompanying DISPLEX EASY-ON sticker

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S26 ultra

Suitable for

Smartphone

Compatible with

Samsung

Features

Anti-fingerprint

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3808667 DISPLEX Smart Glass Glass screen protector Samsung Galaxy S26 ultra 1 pc(s) Anti-fingerprint 02238

Description

Smart glass (9H), unbreakable, ultra-thin, invisible, EASY-ON stickers The DISPLEX Smart glass is a combination of conventional armored glass and extremely thin, flexible, unbreakable premium protective film. With a surface hardness of 9H it offers an excellent protection against scratches and other damages. At the same time it is ultra-thin with 0.3 mm, resistant, flexible or flexible and therefore almost unbreakable. The DISPLEX Smart glass is manufactured in Straubing with the latest laser technology and is precisely adapted to the shape of the smartphone display – Made in Germany. The unrestricted functionality, color brilliance and shell compatibility are guaranteed naturally. Cover-friendly DISPLEX Smart glass is made to 5/100 mm exact on the Smartphone contours and therefore fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. A combined protection made of DISPLEX Smart Glass and your favorite case provide the best protection for your smartphone. Anti Fingerprint The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers. High-power silicone After the assembly of the protective glass the high-power silicone provides for optimum adhesive properties and a clear optics. So that the mobile phone protective film remains long-term and reliable, there is the silicone on All display coatings of the various manufacturers adapted. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.

This text is machine translated.

Scope of delivery

  • Smart-glass screen protector glass
  • EASY-ON mounting sticker
  • Micro fiber cloth
  • Wet cleaning cloth
  • Dust remover.

Hints

The smartphone shown is not included.