• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Smartwatch Glass Glass screen protector Garmin Fenix E 51 mm, Fenix 8 51 mm 1 pc(s) Anti-fingerprint 02155

1/5
Product type
Glass screen protector
Compatible with
Fenix E 51 mm
Fenix 8 51 mm
Suitable for
Smartwatches & Wristwatches
Compatible with
Garmin
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Smartwatch Glass Glass screen protector

  • Unbreakable PET film: Provides reliable protection against scratches
  • 9H glass coating: Extremely hard surface for maximum scratch resistance and brilliant finish
  • Borderless design: Seamless coverage for an almost invisible appearance
  • Anti-fingerprint coating: Reduces fingerprints and simplifies cleaning
  • Compatible with Garmin Fenix E/Fenix 8 51 mm: Millimeter-exact fit for optimal seat

Technical specifications

Product type

Glass screen protector

Compatible with

Fenix E 51 mm

Fenix 8 51 mm

Suitable for

Smartwatches & Wristwatches

Compatible with

Garmin

Features

Anti-fingerprint

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808648 DISPLEX Smartwatch Glass Glass screen protector Garmin Fenix E 51 mm, Fenix 8 51 mm 1 pc(s) Anti-fingerprint 02155

Description

DISPLEX SMARTWATCH GLASS UNBREAKABLE PROTECTIVE FILM – premium protection for your Garmin fenixProtect your Garmin Fenix, with the DISPLEX SMARTWATCH GLASS unbreakable Protector – an innovative solution that combines unbreakable PET film with an extremely hard 9H glass coating. This protective film provides reliable protection against scratches and impacts without impairing the operation or the design of your watch. The borderless design provides a seamless cover of the display, which protects the original design of your smartwatch. The high-tech anti-fingerprint coating reduces fingerprints and makes cleaning easier while keeping the touch sensitivity completely intact.Thanks to the precise fit of the Garmin Fenix, the protective film can be easily attached and offers optimum protection.Trust the quality and innovative power of DISPLEX – your expert for high-quality display protection since 1996. Made in Germany.

This text is machine translated.

Scope of delivery

  • 2x DISPLEX hybrid glass
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover
  • 2x EASY-ON sticker.