• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Tablet Glass Glass screen protector Apple iPad 10.2" (7. Gen, 2019), iPad 10.2" (8. Gen, 2020), iPad 10.2" (9. G

Product type
Glass screen protector
Compatible with
iPad 10.2" (7. Gen, 2019)
iPad 10.2" (8. Gen, 2020)
iPad 10.2" (9. Gen, 2021)
iPad Air 10.2" (3. Gen. 2019)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DISPLEX Tablet Glass Glass screen protector

  • Scratch resistant: The extremely hard glass coating (surface hardness 9H) effectively protects against scratchesUnbreakable: The innovative composite material combines the hard surface of glass with the flexibility of plasticUltra-thin and crystal-clear - for pin-sharp, brilliant colors [Ultra-HD] and unadulterated tablet fun. Protective sleeve compatibleDirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch functionContour and openings are optimally tuned to the Samsung Galaxy Tab A7 - Made in GermanySimple, bubble-free installation with EASY-ON Eco mounting frame (full board, 100% recyclable)

Technical specifications

Product type

Glass screen protector

Compatible with

iPad 10.2" (7. Gen, 2019)

iPad 10.2" (8. Gen, 2020)

iPad 10.2" (9. Gen, 2021)

iPad Air 10.2" (3. Gen. 2019)

Suitable for

Pad

Compatible with

Apple

Suitable for

25,9 cm (10.2")

Features

Scratch-proof

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2527150 DISPLEX Tablet Glass Glass screen protector Apple iPad 10.2" (7. Gen, 2019), iPad 10.2" (8. Gen, 2020), iPad 10.2" (9. G

Description

Tablet Glass (9H), unbreakable, ultra-thin, invisible, with EASY-ON Eco mounting frame. The DISPLEX Tablet Glass is the combination of conventional tank glass and innovative, unbreakable Premium PET protective film. With a surface hardness of 9H it offers a very good protection against scratches and other damages. At the same time it is ultra-thin with 0.3 mm, resistant, flexible or flexible and thus unbreakable. The DISPLEX Tablet Glass is manufactured with the latest laser technology in Straubing and exactly adapted to the contour of the tablet display – Made in Germany. The unrestricted functionality, color brilliance and shell compatibility are guaranteed.Envelope-friendly:The DISPLEX Tablet Glass is manufactured exactly on the tablet display contours up to 5/100 mm and thus fits perfectly on your tablet. In addition, the protective film is ultra-thin. As such, commercially available protective sleeves & cases can be used with the armoured glass film without any hesitation. With a combined protection from DISPLEX Tablet Glass and your favorite cover, your tablet is optimally protected all around.Anti fingerprint:The top layer of the 4-layer technology consists of a high-tech plasma coating. the hydro and oleophobe anti-fingerprint coating is grease and dirt resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look more beautiful, but also stays clean for longer and thus needs to be cleaned less frequently. The DISPLEX tablet protection also supports smart tablet writing accessories.High-performance silicone:After the installation of the protective glass, the high-performance silicone provides for optimum sticking properties and a clear look. To ensure that the tablet protective film is durable and reliable, the silicone is adapted to all display coatings from different manufacturers. Even the optics are not influenced: Despite the display protection film, you can enjoy packing videos and photos with maximum transparency and brilliant colors (Ultra HD quality).Simple, bubble-free application:With the EASY-ON Eco mounting frame, the installation of the Tablet Glass is fast, simple and exact. The result: No sliding of the Screen Protector on the display, no hidden openings for loudspeakers or microphones and especially no bubbles under the protective glass. Good for the environment: The Eco mounting frame is 100% made of recyclable premium solid board and can be safely recycled with the waste paper after use.

This text is machine translated.

Scope of delivery

  • Displex tablet glassEasy-On Eco mounting frameMicrofiber clothDust removerWet cleaning clothSqueegeeInstallation instructions

More interesting products

(*All information is plus legal VAT)