• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab A9, Galaxy Tab A11 1 pc(s) Anti-fingerprint 01937

1/9
Product type
Glass screen protector
Compatible with
Galaxy Tab A9
Galaxy Tab A11
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Tablet Glass Glass screen protector

  • Scratch-resistant: The extremely hard glass coating (surface hardness 9H) effectively protects against scratches
  • Unbreakable: The innovative composite material combines the surface hardness of glass with the flexibility of plastic
  • Ultra thin and crystal clear - pin sharp, brilliant colors [Ultra-HD] and clear tablet fun. Protective sleeves compatible
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly matched to the Samsung Galaxy Tab A11/A9 - Made in Germany
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab A9

Galaxy Tab A11

Suitable for

Tablet

Compatible with

Samsung

Features

Anti-fingerprint

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

Datasheet

Datasheet 3808621 DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab A9, Galaxy Tab A11 1 pc(s) Anti-fingerprint 01937

Security datasheet

Security datasheet 3808621 DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab A9, Galaxy Tab A11 1 pc(s) Anti-fingerprint 01937

Description

Tablet Glass (9H), unbreakable, ultra-thin, invisible, with EASY-ON Eco mounting frame. The DISPLEX tablet glass is a combination of conventional armored glass and innovative, unbreakable premium PET protective film. With a surface hardness of 9H it offers an excellent protection against scratches and other damages. At the same time, it is ultra-thin with 0.3 mm, resistant, flexible or flexible and therefore unbreakable. The DISPLEX tablet glass is manufactured in Straubing with state-of-the-art laser technology and adapted exactly to the shape of the tablet display – Made in Germany. Unrestricted functionality, color brilliance and cover compatibility are guaranteed.Cover-friendly. DISPLEX Up to 5/100 mm exact on the tablet display contours are made and thus fits perfectly on your tablet. In addition, the protective film is ultra-thin. Thus you can safely use commercial protective covers and cases with reinforced glass film. The combination of protection from DISPLEX tablet glass and your favorite cover optimally protects your tablet. Anti FingerThe top layer of the 4-layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX tablet protection also supports smart tablet writing accessories such as the Apple Pencil or the Samsung S Pen.High-performance silicone After mounting the protective glass, the high-performance silicone ensures optimal adhesive properties and a clear look. So that the tablet holds protective film long-term and reliable, the silicone is on all Display coatings of various manufacturers adapted. Even the appearance is not affected: You can enjoy packing videos and photos with maximum transparency and brilliant colors [Ultra-HD quality] despite the display protection film. Simple, bubble-free application With the EASY-ON Eco mounting frame, the mounting of the Tablet Glass becomes fast, easy and exact. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable full carton and can be recycled with the recycled paper without any hesitation.

This text is machine translated.

Scope of delivery

  • DISPLEX tablet Glas display protection glass
  • Easy-On Eco mounting frame
  • Micro fiber cloth
  • Wet cleaning cloth
  • Dust remover
  • Applicator.

Hints

The tablet shown is not included.