• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab S11 1 pc(s) Anti-fingerprint 02205

1/7
Product type
Glass screen protector
Compatible with
Galaxy Tab S11
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Tablet Glass Glass screen protector

  • Scratch-resistant: The extremely hard glass coating (surface hardness 9H) effectively protects against scratches
  • Unbreakable: The innovative composite material combines the surface hardness of glass with the flexibility of plastic
  • Ultra thin and crystal clear - pin sharp, brilliant colors [Ultra-HD] and clear tablet fun. Protective sleeves compatible
  • Dirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch function
  • Contour and openings are perfectly matched to the Samsung Galaxy Tab S11 - Made in Germany
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab S11

Suitable for

Tablet

Compatible with

Samsung

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3808281 DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab S11 1 pc(s) Anti-fingerprint 02205

Security datasheet

Security datasheet 3808281 DISPLEX Tablet Glass Glass screen protector Samsung Galaxy Tab S11 1 pc(s) Anti-fingerprint 02205

Description

Scope of delivery

  • DISPLEX tablet Glas display protection glass
  • EASY-ON Eco mounting frame
  • Microfibre cloth
  • Wet cleaning cloth
  • Dust remover
  • Applicator.

Hints

The tablet shown is not included.