• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX Tablet Real Glass Glass screen protector Apple IPad Air 11" (2026), IPad Air 11" (2025), IPad Air 11" (2024) 1 p

1/9
Product type
Glass screen protector
Compatible with
IPad Air 11" (2026)
IPad Air 11" (2025)
IPad Air 11" (2024)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX Tablet Real Glass Glass screen protector

  • Superior tablet display protection made from real glass
  • Maximum scratch protection with 10H surface hardness, engineered in Germany
  • Anti-shock material: Extreme protection against breakage, shock and impact
  • Ultra-thin and crystal-clear – for pin-sharp, brilliant colors [Ultra-HD] and undisturbed tablet fun. Protective sleeves compatible
  • Contour and openings are optimally tuned for the Apple iPad Air 11"" (2024/2025/2026)
  • Pre-assembled in the MountMaster: Attachment, pull strap, perfectly attached. Dust free in 10 seconds and perfect fit

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Air 11" (2026)

IPad Air 11" (2025)

IPad Air 11" (2024)

Suitable for

Pad

Compatible with

Apple

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3830357 DISPLEX Tablet Real Glass Glass screen protector Apple IPad Air 11" (2026), IPad Air 11" (2025), IPad Air 11" (2024) 1 p

Security datasheet

Security datasheet 3830357 DISPLEX Tablet Real Glass Glass screen protector Apple IPad Air 11" (2026), IPad Air 11" (2025), IPad Air 11" (2024) 1 p

Description

DISPLEX tablet real glass 10H – Ultimate display protection for your tablet with EASY-ON MountMaster. Maximum protection. Maximum clarity. Maximum simplicity. The tablet real glass 10H is the most powerful display protection from DISPLEX for tablets. The premium glass reliably protects your display against scratches, bumps and everyday wear – with almost invisible optics and unrestricted touch operation. With a surface hardness of 10H, the protective glass offers maximum scratch protection and is nevertheless ultra-thin, highly transparent and especially resistant. Precisely manufactured with state-of-the-art technology and engineered in Germany, the Real Glass tablet adjusts itself exactly to the contours of your tablet display. Colour brilliance, Touch sensitivity and full shell compatibility remain naturally intact. 10H Real Glass – DISPLEX's Strongest Display Protection The premium real-glass design reliably protects your tablet from keys, coins, sand and other hard objects of everyday life. The extremely robust surface significantly reduces the risk of scratches and signs of use and ensures that your display looks as new for longer. Perfect fit and cover-friendly. The DISPLEX tablet real glass is manufactured with the highest precision and adjusted exactly to the display contour up to 0.05 mm. Thanks to its ultra-thin design, it is fully compatible with most protective sleeves and cases. Combined with your favorite case, your tablet gets the best protection. Anti-fingerprint for a durable clean DisplayThe top layer of the proven 4-layer technology consists of a high-quality plasma coating. The hydrophobic and oleophobic surface repels fingerprints, grease and dirt reliably and ensures a smooth touch feel. This technology not only makes your display look more beautiful, but also more beautiful remains longer and stays clean so needs less often to be cleaned. Note: The DISPLEX tablet protection also supports smart tablet writing accessories such as the Apple pencil or the Samsung S pen. Crystal-clear image quality A specially developed high power silicone provides a permanently strong adhesion on different display coatings. At the same time the full picture quality is maintained. Videos, photos and texts appear razor-sharp, with brilliant colors and maximum transparency in ultra HD quality. EASY-ON MountMaster – perfect mounting in just 10 seconds With the innovative EASY-ON MountMaster, the installation succeeds fast, simply and precisely. The protective glass is already pre-assembled. Simply place the MountMaster on the tablet, pull the latch - ready. The protective glass sits in just a few seconds: Perfectly aligned, bubble-free, dust-free, without slipping. Speakers, camera and sensors remain naturally free. The EASY-ON MountMaster is made completely of high-quality, 100% recyclable premium carton and can be easily disposed of using the recycled paper after installation.

This text is machine translated.

Scope of delivery

  • DISPLEX tablet real glass

Hints

The tablet shown is not included.