• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX USB-C cable USB-C® 0.15 m Orange 02190

1/7
Product type
USB-C cable
Version
Adapter
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
0.15 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX phone-to-phone emergency charger, charger

  • This phone-to-phone emergency charger makes any USB-C smartphone or tablet a power bank, direct and efficient
  • For direct loading of empty mobile phones or wireless headphones, prevents a complete discharge
  • USB-C to USB-C: No installation required. Compatible with Android devices and iPhones (series 15 or newer)
  • No data transfer – pure power transfer, safe and private
  • A world first: With integrated special technology for controlling the charging process
  • Contents (set of 2): 1x Mini emergency charger (3.5 cm) 1x Flex emergency-charging cable (15 cm)
  • Award image for DISPLEX USB-C cable USB-C® 0.15 m Orange 02190

Technical specifications

Product type

USB-C cable

Version

Adapter

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Orange

Cable length

0.15 m

Cable design

Round

Connector version

straight

Connection type

USB-C®

Cable type

Power cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808664 DISPLEX USB-C cable USB-C® 0.15 m Orange 02190

Description

Battery empty No socket? No problem! DISPLEX phone-to-phone emergency charger – charging power everywhere and at any time! The innovative DISPLEX phone-to-phone emergency charger turns any USB-C smartphone or tablet into a power bank. Simply connect, share power - finished! Direct charging – direct from mobile phone to mobile phone. The 2-part phone-to-phone charger consists of a mini-plug and a flexible USB-C-to-USB-C charging cable. Enables you to power a discharged smartphone, tablet or wireless headphones without the need for a power supply, without a power socket or APP. Intelligent charging technology. Thanks to the integrated special technology for controlling the charging process, the emergency charger delivers up to 500 mA charging power – even in the standby mode of the energy dispenser. Safe, stable and reliable – with pure power transmission without data transfer for maximum protection and privacy. Compatible and universal: USB-C to USB-C: Plug & Play - no installation required. Compatible with Android devices and iPhones starting from series 15. Ultra-compact, light & always with you – fits in every trouser pocket, hand-bag or travel bag. Perfect for traveling.

This text is machine translated.

Scope of delivery

  • 1x Mini emergency charger (3.5 cm)
  • 1x Flex emergency charging cable (15 cm).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.