• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI 2-blade Multicopter rotor set Standard 10.5 x 5.8 inch (26.7 x 14.7 cm) 1158F DJI Mavic 4 Pro Fly More Combo

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multicopter rotor set

No. of pages

2-blade

Suitable for

DJI Mavic 4 Pro Fly More Combo

Propeller size

10.5 x 5.8 inch (26.7 x 14.7 cm)

Diameter

10.5 inch

Gradient

5.8 inch

Manufacturer part #

1158F

Content

1 Set

Features

Standard

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438558 DJI 2-blade Multicopter rotor set Standard 10.5 x 5.8 inch (26.7 x 14.7 cm) 1158F DJI Mavic 4 Pro Fly More Combo

Description

Each propeller blade is balanced precisely dynamically, in order to improve the aerodynamic efficiency and ensure a quieter operation.

This text is machine translated.