• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Air 3 Fly More Combo (RC2) Incl. Smart Controller Quadcopter RtF Dual main cameras drone, Pro Light grey

1/34
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SET DJI AIR 3 FLY MORE (RC 2)+256SD

  • High performance processor of the next generation
  • Quick-start
  • O4 video transmission
  • Four antennas
  • DJI RC2 controller with 5.5" (13.9 cm) FHD screen
  • Simple and compact
  • Internal memory of 32 GB
  • MicroSD card 256GB Samsung SDXC PRO plus

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

46 min

Use

Dual main cameras drone

Pro

Use

Professional aerial photography

Surveillance

Resolution

48 MP

Series

Air 3

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Frames per second

200

Model aircraft features

Dual main cameras

Object tracking

Image stabilizer

Navigation

Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)

3D Infrared Sensor

Image stabilisation (camera)

3-axis gimbal

Dim

(L x W x H) 326 x 258.8 x 105.8 mm

Weight

720 g

Battery

4S Li-Ion / 4241 mAh

Weight class

500 g - 1999 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Recommended minimum age

16 years

Factory colour

Light grey

Width

258.8 mm

Height

105.8 mm

Length

326 mm

Take-off weight

0.72 kg

Age category

16 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164842 DJI Air 3 Fly More Combo (RC2) Incl. Smart Controller Quadcopter RtF Dual main cameras drone, Pro Light grey

Description


Next-Gen high performance processor
6 nm process, 8-core high-performance processor, with significantly improved CPU and GPU performance compared to DJI RC, for a smoother system and in-app experience.
Quick-start
In comparison to standard remote control, the RC 2 does not require the hassle of connecting a smartphone. Just switch on and start the APP.
O4 video transmission
Up to 20 km video transmission (TBD), supports three frequency bands of 2.4 GHz, 5.1 GHz and 5.8 GHz with improved anti-interference function.
Four antennas
Two in-built antennas and two external antennas provide for a stable video transmission.
5.5-inch FHD display
1920×1080 5.5" FHD display with 700 nit
Simple and compact
With only 420 g, the RC 2 is light and compact and can be held comfortably for longer periods.
Internal memory
Memory of 32 GB, supports external microSD-card. Without a card, live transmissions can be recorded to the internal memory.
Supports fast charging Full charging in 1.5 hours (with a 9V 3A USB charger).

The DJI Air 3 is a compact foldable drone with two powerful cameras – a wide-angle and a medium-sized tele-camera with 3-fold Zoom. Enjoy optimized flights with a max. Flight time of 46 minutes, [1] omni-directional obstacle avoidance [2] and O4 video transmission. With 48 MP dual-camera photos and 4K HDR video, you can capture stunning detail about every scene. With Air 3, your subjects can be filmed with unlimited creativity, telling a bold visual story.

Wide-angle and medium 3-way telephoto camera, motives that tell a story
Max. Flight time: 46 min, [1] Extended flight time
Omni-directional obstacle avoidance, [2] all-round protection
48 MP dual camera photos, great detail
Dual camera HDR video with 4K/60fps, stunning images
New O4 video transmission, more range with greater stability

Double primary camera system
The Air 3 features the Air Series's first dual primary camera system with a wide-angle camera with 1/1.3-inch CMOS sensor and a telecam with 1/1.3-inch CMOS sensor and 3-fold Zoom in a slim and compact housing. The two cameras have the same sensor size, but different focal lengths, providing consistent image quality [3] and more dynamic imaging capabilities.

Wide-angle camera
2.4 μm pixel size
24 mm equivalent focal length
Aperture f/1.7

Mid telecam with 3-fold Zoom
2.4 μm pixel size
70 mm equivalent focal length
Aperture f/2.8

Additional camera power
With the wide-angle camera wide landscapes can be captured in a complete way.
The middle telecam with 3-fold Zoom achieves a loss-free 3-fold optical Zoom for spatial compression and thus offers a unique perspective on each motive.

Iconic from every angle
Use the wide field of view of the wide-angle camera to capture more of the landscape. Switch to the mid-range telephoto camera with 3-fold Zoom to focus on a subject.

Double camera photos with 48 MP
Both cameras are able to deliver 48 MP photos with true-to-life details that look great and enable seamless editing in posts when needed.

Wide-angle camera | 48 MP
Medium telephoto camera with 3 x Zoom | 48 MP

Double camera HDR video with 4K/60fps
The two 1/1.3-inch CMOS sensors on the Air 3 support two native ISO settings for direct output of 4K/60fps HDR video without editing. This means that the film material from both cameras is characterized by rich colors with natural light transitions for breathtaking and highly accurate results.

Max. Video specifications: 4K/100fps [4]
HDR video: Up to 4K/60fps
Colour mode 10-bit D-Log M; 10-bit HLG

Both cameras also support 10-bit D-Log M and 10-bit HLG color modes. The 10-bit D-Log M mode ensures that more highlights and shadow details are retained to increase processing flexibility. The 10-bit HLG mode on the other hand has a higher dynamic range and achieves excellent results without color correction.

Fly relaxed, fly safe
Extended flight, innovative charging
The Air 3 offers up to 46 minutes of flying time, [1] an increase of 48% [5] compared to the previous generation. This provides plenty of time to explore the surrounding area, adjust the compositions and take the desired shots, all on a single flight.

48% improvement compared to the previous generation
Max. Flight time: 46 minutes

The new battery charging station supports an innovative force transmission function. Simply press and hold the function key to transfer the remaining power of multiple batteries to the battery with the highest remaining power [6], giving you a fully charged battery in situations where charging options are limited.

Omni-directional obstacle avoidance
An omni-directional detection system enables a comprehensive environmental awareness, allowing the Air 3 to detect obstacles in all directions. [2] When obstacles are detected, the Air 3 APAS 5.0 can be used to perform smoother evasive action [7] for a safer overall flight experience. Even beginners can now fly with confidence and implement creative ideas with improved safety.

Horizontal omni-directional view sensors
Sensors (top)
Light sensors (bottom)
Downwards facing TOF sensor

O4 video transmission
The next-generation O4 video transmission system gives the Air 3 a significantly improved transmission power. It offers a maximum range of 20 km [8] with increased stability and a live feed of max. 1080p/60fps, in order to ensure ultra-smooth images and an extremely smooth operation.

Video transmission range 20 km
HD picture quality 1080p/60fps

Improved return
During intelligent return, the Air 3 automatically plans an optimized flight route for improved return [9] while maintaining omni-directional obstacle avoidance [2] to return quickly and safely to its starting point.

Intelligent functions for the inspired flightFocusTrack
FocusTrack easily holds you or your subject in the middle of the image. The middle telecam with 3-fold Zoom gives a unique feeling of room compression while highlighting the motives. This updated tracking performance, combined with omni-directional obstacle avoidance, allows you to capture smart, well-planned images whenever and wherever you need them.

Spotlight 2.0
ActiveTrack 5.0
Point of interest 3.0

Quickshots
Quickshots support the Air 3 with creative camera movement options such as Rocket, Dronie, Circle, Helix, Boomerang, and Asteroid. [10]

Vertical 2.7K images
The Air 3 supports vertical 2.7K recordings with both cameras, through which vertical film material appears especially dynamic while recording landscapes or motives. The output of vertical 2.7K images directly from the 4/3 CMOS delivers clips that are optimized for smartphone viewing and can be split into posts in social media with no cropping.

Wide-angle camera
Mid telecam with 3-fold Zoom

Mastershots
With MasterShots the Air 3 can automatically perform different camera movements, record several clips, edit with music and effects and cut to get fast and simplified film material.

More functions, more creativity
Night mode:
Thanks to an advanced noise reduction algorithm, the Air 3 can record noise-free footage at up to 4K/30fps in low-light environments or at night.
Hyperlapse:
Four options are available: Free, Circle, Course Lock and Waypoint to capture time-lapse shots in 4 K horizontal or 2.7 K vertical.
Slow motion:
Select 4K/100fps [4] or 1080p/100fps [4] to record a video directly in 4-fold slow motion.
SmartPhoto 3.0:
In single-shot mode, the Air 3 uses the SmartPhoto 3.0 feature by default, which can automatically select between HDR, Hyperlight and Scene Recognition depending on the scenario for better results. In HDR-DNG format [11], the camera can record a wider dynamic range with built-in contrast enhancement.
Quick Transfer:
Quickly download photos and videos from the aircraft to your smartphone via a wireless connection to save time and work.

LightCut APP
The LightCut app on your smartphone lets you connect wirelessly to the Air 3 and access advanced creative options such as easy post-processing. You don't have to download all the footage to save space on your mobile device.

Simple post-processing
Intelligently selects clips based on composition and flight route and automatically adjusts optimal template options and sound effects to create movies quickly and easily.
Tilt-shift effects
The tilt-shift effect requires only a single touch. Apply this feature to movie shooting with the 3-fold mid-range telephoto camera Zoom for even more dramatic results.

Hyper advanced shooting
Waypoint
The Waypoint-Function is now available for the first time in the Air-Series. Plan flight routes and recordings for the Air 3 in advance, in order to perform difficult camera movements and to achieve breathtaking single recordings. You can also save flight routes to accurately repeat the same movement at a later time or date. This allows long-term time-lapse recordings to be made with transitions from day to night or from season to season.


* Please keep in touch with local regulations and laws.
** All data was tested with a DJI Air 3 production model in a controlled environment. Actual values may vary depending on environment, usage, and firmware version.
*** All videos and pictures on this site have been recorded in compliance with applicable laws and regulations.
**** The DJI Air 3 must be activated prior to use with the DJI Fly APP.
***** The DJI Air 3 is C1-certified by the European Aviation Safety Agency (EASA).

1. Measured by the DJI Air 3: Flight at a constant speed of 28.8 km/h in a calm environment on NHN, APAS and AirSense turned off, camera parameters set at 1080 p/24 fps, video mode off and from 100% battery level to 0%. The information is for reference only. The warning messages in the APP must always be observed during the flight.
2. The aircraft may NOT be used in adverse weather conditions, e.g. in strong winds above 12 m/s, snow, rain, fog, hail or storms. The aircraft may NOT be flown more than 6,000 m above NHN. DO NOT fly the aircraft in environments with temperatures below -10 °C or above +40 °C. The flying device must NOT lift off moving objects such as cars or boats. The aircraft should NOT fly in the vicinity of reflective surfaces, such as water or snow. Otherwise, the sensors may not function properly. Only fly the aircraft in environments with good light and visual conditions if the GNSS signal is weak. Poor lighting conditions can cause the sensors to operate incorrectly. DO NOT fly in areas with magnetic interference or radio interference. Common sources of magnetic interference or radio interference are WLAN hotspots, routers, Bluetooth devices, high-voltage lines, substations, Radar stations, mobile base stations and transmitter masts. Be careful when taking off in the desert or on the beach to avoid sand entering the aircraft. Fly the aircraft away from crowds in open terrain. Buildings, mountains and trees can block the GNSS signal and interfere with the internal compass.
3. The wide-angle camera and the middle telecam with 3-fold Zoom have different apertures.
4. Captured frame rate. The corresponding video is played in slow motion.
5. Compared to DJI Air 2S.
6. DO NOT connect the charger and external devices and DO NOT insert/remove batteries when using the Accumulation feature.
7. The obstacle avoidance measure should be set to "bypass" in the APP.
8. Measured in an open-air environment without interference and with FCC standard. The data above shows the widest communication range for a flight in one direction, without a return flight. During the flight, observe the warning messages in the APP.
9. Only available if the ambient light meets the working conditions of the sensors. Always be aware of the environment and the app alerts. Refer to the product manual for specific terms of use.
10. The 3 x Zoom medium telephoto camera does not support Asteroid QuickShot.
11. The DJI AIR 3 stores photos in the HDR DNG-format, when the aircraft is stationary and the exposure parameters are set automatically to the AUTO or pro-mode.
12. Sold separately.

This text is machine translated.

Features

  • Flight device
  • Starting weight : 720 g
  • Folded dimensions (without propeller) 207 × 100.5 × 91.1 mm (L×W×H)
  • Folded (without propeller): 258.8 × 326 × 105.8 mm (L×W×H)"
  • Max. Climb speed: 10 m/s.
  • Max. Sinking speed 10 m/s
  • Maximum speed (on NHN, at calm conditions): 21 m/ s; 19 m/s in EU regions.
  • Max. Starting height: 6000 m
  • Max. Flight time : 46 minutes
  • Max. Floating time: 42 minutes
  • Max. Air distance: 32 km.
  • Wind resistance 12 m/s
  • Max. Nickel angle 35°
  • Operating temperature: -10 °C to + +40 °C.
  • Global navigation satellite system: GPS + Galileo + Beidouu
  • Hover accuracy: Vertical: ±0.1 m (with visual positioning); ±0.5 m (with GNSS positioning)
  • Horizontal: ±0.3 m (with visual positioning); ±0.5 m (with high precision positioning system)
  • Internal memory: 8 GB
  • Camerasensor:
  • Wide-angle camera: 1/1.3-inch CMOS, effective pixels: 48 MP
  • Medium Telecam: 1/1.3-inch CMOS, Effective Pixels: 48 MP"
  • Lens:
  • Wide-angle camera
  • Field of view 82°
  • Equivalent focal length 24 mm
  • Aperture: F/1.7
  • Focus: 1 m to ∞
  • Middle photo camera
  • Field of view 35°
  • Equivalent focal length 70 mm
  • Aperture: F/2.8
  • Focus: 3 m to ∞"
  • ISO
  • Video
  • Normal and slow motion:
  • 100 to 6400 (normal)
  • 100 to 1600 (D-Log M)
  • 100 to 1600 (HLG)
  • Night:
  • 100 to 12800 (normal)
  • Photography
  • 100 to 6400"
  • Shutter speed:
  • Wide-angle camera
  • 12 MP Photo: 1/16000 to 2 sec. (2 to 8 sec. For simulated long-term exposure)
  • 48 MP Photo: 1/8000 to 2 sec.
  • Middle photo camera
  • 12 MP Photo: 1/16000 to 2 sec. (2 to 8 sec. For simulated long-term exposure)
  • 48 MP Photo: 1/8000 to 2 sec."
  • Max. Image size
  • Wide-angle 8064 × 6048 camera
  • Medium telephoto camera 8064 × 6048"
  • Photo modes
  • Wide-angle camera
  • 12  MP and 48 MP recording
  • Continuous shooting: 12 MP, 3/5/7 images; 48 MP, 3/5 images
  • Automatic exposure series (AEB) 12  MP and 48 MP, 3/5 pictures at 0.7 EV intervals
  • Interval:   30/60 MP, 2/3/5/7/10/15/20/30/60 sec.; 48 MP, 5/7/10/15/20/12 sec.
  • Middle photo camera
  • 12  MP and 48 MP recording
  • Continuous shooting: 12 MP, 3/5/7 images; 48 MP, 3/5 images
  • Automatic exposure series (AEB) 12  MP and 48 MP, 3/5 pictures at 0.7 EV intervals
  • Interval:   30/60 MP, 2/3/5/7/10/15/20/30/60 sec.; 48 MP, 5/7/10/15/20/12 sec.
  • IMAGE FORMAT JPEG/DNG (RAW)
  • Video resolution
  • Wide-angle camera:
  • H.264/H.265
  • 4K: 3840 × 2160 with 24/25/30/48/50/60/100* fps
  • FHD: 1920 × 1080 with 24/25/30/48/50/60/100*/200* fps
  • Vertical recording in 2.7K: 1512 × 2688 with 24/25/30/48/50/60 fps
  • Vertical recording in FHD:1080 × 1920 with 24/25/30/48/50/60 fps
  • Middle Digital Camera:
  • H.264/H.265
  • 4K: 3840 × 2160 with 24/25/30/48/50/60/100* fps
  • FHD: 1920 × 1080 with 24/25/30/48/50/60/100*/200* fps
  • Vertical recording in 2.7K: 1512 × 2688 with 24/25/30/48/50/60 fps
  • Vertical recording in FHD:1080 × 1920 with 24/25/30/48/50/60 fps
  • * Recording frame rates. The corresponding video is played in slow motion. 4K/100fps only supports H.265.
  • MP4 (MPEG-4 AVC/H.264, HEVC/H.265) VIDEO FORMAT
  • Max. Video bit rate: H.264/H.265: 150 MBit/s
  • Supported file systems:exFAT
  • Colour mode and scanning method
  • Wide-angle camera
  • 8- bit 4:2:0 (H.264/H.265)
  • HLG/D-Log M: 10 bit 4:2:0 (H.265)
  • Middle photo camera
  • 8- bit 4:2:0 (H.264/H.265)
  • HLG/D-Log M: 10 bit 4:2:0 (H.265)"
  • Digital Zoom
  • Wide-angle camera 1 - to 3-fold
  • Medium Telecam: 3- to 9-fold"
  • Gimbal
  • Stabilization: Mechanical 3-axis cardan suspension (tilting, rolling, swivel)
  • Mechanical area
  • Tilt: -135° to 70°
  • Rolls: -50° to 50°
  • Swivel -27° to 27°"
  • Controllable area
  • Tilt: -90° to 60°
  • Swivel -5° to 5°"
  • Max. Control speed (tilt): 100°/s.
  • Angle vibration range ±0.0037°
  • Recognition
  • Detection system: Omni-directional dual-vision sensors, supplemented by an infrared sensor at the bottom of the aircraft
  • Front
  • Measurement range 0.5 to 18 m
  • Detection range from 0.5 to 200 m
  • Effective detection speed: Flight speed ≤ 12 m/s.
  • Field of view: Horizontal: 90°, vertical: 72°"
  • Rear
  • Measurement range 0.5 to 18 m
  • Effective detection speed: Flight speed ≤ 12 m/s.
  • Field of view: Horizontal: 90°, vertical: 72°"
  • Sided
  • Measurement range 0.5 to 30 m
  • Effective detection speed: Flight speed ≤ 12 m/s.
  • Field of view: Horizontal: 90°, vertical: 72°"
  • Top
  • Measurement range 0.5 to 18 m
  • Effective detection speed: Flight speed ≤ 6 m/s.
  • Field of view: Front and rear 72°, left and right 90°"
  • Bottom
  • Measurement range 0.3 to 14 m
  • Effective detection speed: Flight speed ≤ 6 m/s.
  • Field of view: Front and rear 106°, left and right 90°"
  • Operating environment
  • Forward, backward, left, right and up:
  • Surfaces with recognizable patterns and adequate lighting conditions (> 15 lux)
  • Down:
  • Surfaces with recognizable patterns and diffuse remission > 20 % (e.g.  Walls, trees, persons) and sufficient lighting conditions (> 15 lux)"
  • 3D infrared sensor"
  • Measurement range: 0.1 to 8 m (remission > 10 %)
  • Field of view: Front and rear 60°, left and right 60°"
  • Video transmission
  • Video transmission system O4
  • Quality of the live view
  • Remote control: 1080p/30fps, 1080p/60fps
  • Operating frequency 2.4000 to 2.4835 GHz
  • 5.170 to 5.250 GHz
  • 5.725 to 5.850 GHz
  • 5.170 to 5.250 GHz can only be used in countries and regions where this is permitted by local laws and regulations.
  • Radiant flux (EIRP)
  • 2.4 GHz – < 33 dBm (FCC); < 20 dBm (CE/SRRC/MIC)
  • 5.1 GHz - < 23 dBm (CE)
  • 5.8 GHz – < 33 dBm (FCC); < 30 dBm (SRRC); < 14 dBm (CE)
  • Max. Transmission range (without obstacles and interference)
  • FCC - 20 miles
  • CE: 10 km
  • SRRC: 10 km
  • MIC: 10 km
  • Max. Transmission range (without obstacles, with interference)
  • Strong interference: City landscape, about 1.5 to 4 km.
  • Medium interference: Suburban area, about 4 to 10 km.
  • Low interference: Suburban/sea, about 10 to 20 km.
  • Max. Transmission range (with obstacles, with interference)
  • Low interference and obstruction from buildings: Approximately 0 to 0.5 km.
  • Low interference and obstruction from trees: Approximately 0.5 to 3 km.
  • Max. Download speed
  • O4:
  • 10 MB/s (with DJI RC-N2 remote control)
  • 10 MB/s (with DJI RC 2 remote control)
  • Wi-Fi 5: 30 MB/s*
  • Lowest latency
  • Flight device + remote control: Approx. 120 ms
  • 6 antennas, 2 transmitter, 4 receiver
  • WiFi
  • Protocol 802.11 a/b/g/n/ac
  • Operating frequency 2.400 to 2.4835 GHz; 5.725 to 5.850 GHz
  • Radiant flux (EIRP)
  • 2.4 GHz < 20 dBm (FCC/CE/SRRC/MIC)
  • 5.8 GHz – < 20 dBm (FCC/SRRC); < 14 dBm (CE)
  • Bluetooth
  • Bluetooth 5.2 protocol
  • Operating frequency 2.400 to 2.4835 GHz
  • Radiation Power (EIRP) < 10 dBm
  • Accumulator
  • Capacity 4241 mAh
  • Weight: Approx. 267 g
  • Nominal voltage: 14.76 V
  • Max. Charging voltage 17 V
  • Li-Ion 4S type
  • Energy: 62.6 Wh
  • Charging temperature 5 °C to 40 °C.
  • Charging time: Approx. 80 minutes (with DJI 65W charger); Approx. 60 minutes (with DJI USB-C® power supply (100W) and battery charging station)
  • Charger
  • Input
  • DJI 65 W charger 100 to 240 V (AC), 50 to 60 Hz, 2 A
  • DJI USB-C power supply (100W): 100 to 240 V (AC), 50 to 60 Hz, 2.5 A.
  • Output
  • DJI 65 W charger:
  • USB-C
  • 5 V, 5 A
  • 9 V/5 A.
  • 12 V/5 A.
  • 15 V/4.3 A
  • 20 V/3.25 A
  • 5 to 20 V/3.25 A
  • USB-A
  • 5 V, 2 A
  • DJI USB-C power supply (100W): Max. 100 W (total)
  • Memory card up to 512 GB V30 U3 A2 microSDXC
  • Battery charging station
  • Charging type: Can charge up to three batteries in sequence.
  • DJI air 3 intelligent flight battery

Scope of delivery

  • 1 DJI air 3 base unit
  • 1 MicroSD card 256GB Samsung SDXC PRO plus
  • 6 DJI air 3 low-noise propeller (pair)
  • 1 DJI air 3 gimbal protection
  • 1 DJI RC 2 remote control
  • 1 DJI Air 3 battery charging station
  • 1 USB-C® cable
  • 3 DJI air 3 intelligent flight battery
  • 1 DJI shoulder bag
  • Documents (Quick Reference Guide and Disclaimer)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.