• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Multicopter rotor set CP.MA.00000702.01 DJI Air 3 (DJI RC-N2), DJI Air 3 Fly More Combo (DJI RC2), DJI Air 3 Fly Mor

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJI air 3 low-noise propeller

  • Diameter × Pitch: 22.1 × 12 cm
  • Weight (single) 6.4 g
  • Suitable for DJI Air 3 Series

Technical specifications

Product type

Multicopter rotor set

Suitable for

DJI Air 3 (DJI RC-N2)

DJI Air 3 Fly More Combo (DJI RC2)

DJI Air 3 Fly More Combo (DJI RC-N2)

Manufacturer part #

CP.MA.00000702.01

Content

1 Pair

Length

221 mm

Weight

6.4 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887785 DJI Multicopter rotor set CP.MA.00000702.01 DJI Air 3 (DJI RC-N2), DJI Air 3 Fly More Combo (DJI RC2), DJI Air 3 Fly Mor

Description

Each propeller blade has been subjected to precise dynamic tests to increase aerodynamic efficiency and reduce noise.
1. Attach the propellers exactly according to the manual.
2. Damaged propellers should be replaced as soon as possible.

This text is machine translated.

Scope of delivery

  • 1 pair of low-noise propellers