• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot Magician Sensor Kit ES-MG-SKIT-01E Expansion module

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • - Joystick
  • Communication mode I2C
  • Cabling Universal sensor cable
  • X/Y output value 10 - 250
  • Z output value 0 (released); 1 (pressed)
  • Voltage 5 V.
  • Current 50 mA
  • - Double button
  • Communication mode IO
  • Cabling Universal sensor cable
  • Voltage 5 V.
  • Button output value 0 (released); 1 (pressed)
  • Current 50 mA
  • - PIR sensor
  • Communication IO
  • Cabling Universal sensor cable
  • Detection range: 150 cm
  • Delay time 2 seconds
  • Induction range < 100°
  • Static current < 60 uA
  • Operating temperature -20 up to 80 °C
  • Voltage 5 V.
  • Current 50 mA
  • - Gesture sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Supported gestures Up, Down, Right, Left, Forward, backwards, clockwise, counter-clockwise
  • Effective detection range 5–15 cm
  • Voltage 5 V.
  • Current 50 mA
  • - Photoelectric sensor
  • Communication mode IO
  • Cabling Universal sensor cable
  • Value range 0 (without shielding); 1 (with shielding)
  • Standard detection environment Sunlight below 10000 lx, incandescent lamp below 3000 lx
  • Object to recognize Transparent or opaque object
  • Operating temperature: -25 to + 55 °C.
  • Response time: 2 ms
  • - Sound sensor
  • ADC communication mode
  • Cabling Universal sensor cable
  • Value range 0 to 1023
  • Sensitivity (48 dB to 52 dB) at 1 kHz
  • Microphone impedance 2.2 kOhm
  • Microphone frequency 16 to 20 kHz
  • SNR S/N 54 DB
  • - Humidity sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Temperature range 0 to 60 °C/±1 °C
  • Humidity range 10 to 90% RH ±5% RH
  • Voltage 5 V.
  • Current 50 mA
  • - Colour sensor
  • Communication mode I2C
  • Cabling cable universal sensor cable
  • Color detection result 0 (no color); 1 (red); 2 (green); 3 (blue); 4 (yellow); 5 (black); 6 (white)
  • RGB color value 0-200 (a higher value means a darker color)
  • Voltage 5 V.
  • Current 50 mA
  • - LED module
  • Monobus communication mode
  • Cabling Universal sensor cable
  • RGB range 0 ~ 100 %
  • Voltage 5 V.
  • - Light sensor
  • Communication mode I2C
  • Cabling cable universal sensor cable
  • Color detection result 0 (no color); 1 (red); 2 (green); 3 (blue); 4 (yellow); 5 (black); 6 (white)
  • RGB color value 0–200 (a higher value indicates a darker color)
  • Voltage 5 V.
  • Current 50 mA
  • - Rotary potentiometer
  • Output voltage 0 ~ 2500 mV
  • ADC communication mode
  • Cabling Universal sensor cable
  • Return value for brightness 0 ~ 407 (extreme fluctuations are normal)
  • Voltage 5 V.
  • Current 50 mA
  • - Micro servo
  • PWM communication mode
  • Cabling Universal sensor cable
  • Servo speed 0.1 MP/60°/4.8 V; 0.09 MP/60°/6.0 V
  • Torque 1.6 kg*cm/4.8 V; 1.8 kg*cm/6.0 V.
  • PWM frequency 50 Hz/0.5~2.5 mS
  • Voltage 4.8 V – 6.0 V
  • Idle current: 60 mA
  • - AI camera
  • Size 50 mm x 44 mm x 25 mm
  • CMOS 1/4 inches
  • Image pixel 1 m.
  • Image format YUV/MJPG
  • Data format 240*320 // 640*480 // 1280*720
  • Maximum image processing rate 1280*720@30 fps
  • Camera settings Saturation, Contrast, Sharpness
  • Auto white balance
  • Exposition Auto
  • Operating temperature: 0 – 50 °C
  • Voltage 5 V.
  • Interface USB2.0
  • Tone input Integrated microphone
  • Camera operating angle 0 ~ 135°functions face recognition, picture recognition, OCR text recognition, speech recognition, etc.
  • - Magic Box
  • MCU ARM 32-bit Cortex-M4
  • Communication: USB virtual serial port/serial port/Bluetooth
  • Main frequency 168 MHz
  • Programming language MicroPython
  • Voltage 100 V – 240 V AC, 50/60 Hz
  • DobotStudio/DobotLab software
  • INPUT VOLTAGE 12 V = 5 A DC
  • Weight 98 g
  • Operating temperature: -5 °C to 45 °C
  • Size 95 mm x 80 mm x 21.5 mm
  • Maximum power 60 W.
Product type

Expansion module

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461444 Dobot Magician Sensor Kit ES-MG-SKIT-01E Expansion module

Description

The DOBOT conveyor belt sensor kit is the perfect supplement for the DOBOT Magician and Magician Lite robot arms. It was developed to simulate the principles of industrial automation in a practical way. This kit enables easy and efficient creation of a mini-production line and provides an ideal platform to learn how robots and sensors work together.

Main features
Versatile sensors: With the included color sensor and the light barrier (photoelectric switch) objects can be detected and sorted according to color or presence. This enables the implementation of complex sorting and allocation tasks.

Smooth integration: The conveyor belt connects seamlessly with the robot arms from Dobot. The adjustable speed and accurate detection range of sensors ensure reliable operation that meets the requirements of real factory environments.

Practical learning: The kit is ideal for use in training and engineering. With the supplied colored wooden blocks, users can directly understand and program the processes involved in automated production.

The DOBOT conveyor belt sensor kit is thus an indispensable tool for all who want to deal with robotics, automation technology and industrial processes.

This text is machine translated.

Features

  • Joystick
  • Communication mode I2C
  • Cabling Universal sensor cable
  • X/Y output value 10 - 250
  • Z output value 0 (released); 1 (pressed)
  • Voltage 5 V.
  • Current 50 mA
  • Dual button
  • Communication mode IO
  • Cabling Universal sensor cable
  • Voltage 5 V.
  • Button output value 0 (released); 1 (pressed)
  • Current 50 mA
  • PIR sensor
  • Communication mode IO
  • Cabling Universal sensor cable
  • Detection distance 150 cm
  • Delay time 2 seconds
  • Detection range 100°
  • Standby current < 60 UA
  • Operating temperature -20 ~ 80 °C
  • Voltage 5 V.
  • Current 50 mA
  • Gesture sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Supported gestures Up, Down, Right, Left, Forward, Reverse, clockwise, anti-clockwise
  • Effective detection distance 5 - 15 cm
  • Voltage 5 V.
  • Current 50 mA
  • Photoelectric sensor
  • Communication mode IO
  • Cabling Universal sensor cable
  • Value range 0 (no shielding); 1 (with shielding)
  • Standard detection environment Sunlight less than 10000 lx, incandescent lamp less than 3000 lx
  • Object to be detected transparent or opaque object
  • Operating temperature -25 ~ 55 °C
  • Response time: 2 ms
  • Sound sensor
  • ADC communication mode
  • Cabling Universal sensor cable
  • Value range 0 ~ 1023
  • Sensitivity (48 dB ~ 52 dB) @ 1 kHz
  • Microphone impedance 2.2K ohm
  • Microphone frequency 16 ~ 20 kHz
  • Signal-to-noise ratio S/N 54 dB
  • Humidity sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Temperature range 0 ~ 60 °C/±1 °C
  • Air humidity range 10 ~ 90% RH ±5%RH
  • Voltage 5 V.
  • Current 50 mA
  • Colour sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Color detection result 0 (no color); 1 (red); 2 (green); 3 (blue); 4 (yellow); 5 (black); 6 (white)
  • RGB color value 0-200 (a larger value indicates a darker color)
  • Voltage 5 V.
  • Current 50 mA
  • LED-module
  • Monobus communication mode
  • Cabling Universal sensor cable
  • RGB range 0 ~ 100%
  • Voltage 5 V.
  • Light sensor
  • Communication mode I2C
  • Cabling Universal sensor cable
  • Color detection result 0 (no color); 1 (red); 2 (green); 3 (blue); 4 (yellow); 5 (black); 6 (white)
  • RGB color value 0-200 (a larger value indicates a darker color)
  • Voltage 5 V.
  • Current 50 mA
  • Rotary Potentiometers
  • Output voltage 0 ~ 2500 mV
  • ADC communication mode
  • Cabling Universal sensor cable
  • Brightness 0 ~ 407 (extreme fluctuations are normal)
  • Voltage 5 V.
  • Current 50 mA
  • Micro servo
  • PWM communication mode
  • Cabling Universal sensor cable
  • Servo speed 0.1 s/60°/4.8 V; 0.09 s/60°/6.0 V
  • Torque 1.6 kgcm/4.8 V; 1.8 kgcm/6.0 V
  • PWM frequency 50 Hz/0.5~2.5 mS
  • Voltage 4.8 V - 6.0 V.
  • Idle current: 60 mA
  • AI camera
  • Size 50 mm x 44 mm x 25 mm
  • CMOS 1/4 inches
  • Image pixel 1 m.
  • Image format YUV/MJPG
  • Data format 240320 // 640480 // 1280720
  • Max. Image processing rate 1280720@30 fps
  • Camera settings Saturation, Contrast, Sharpness
  • Auto white balance
  • Exposition Auto
  • Operating temperature: 0 – 50 °C
  • Voltage 5 V.
  • Interface USB2.0
  • Tone input Integrated microphone
  • Camera operating angle 0 ~ 135°
  • Skills: Face recognition, picture recognition, OCR text recognition, voice recognition, etc.
  • Magic box
  • MCU ARM 32-bit Cortex-M4
  • Communication USB virtual serial port/serial port/Bluetooth
  • Main frequency 168 MHz
  • Programming language MicroPython
  • Voltage 100 V - 240 V AC, 50/60 Hz
  • DobotStudio/DobotLab software
  • INPUT VOLTAGE 12 V = 5 A DC
  • Weight 98 g
  • Operating temperature: -5 °C to 45 °C
  • Size 95 mm x 80 mm x 21.5 mm
  • Power Maximum 60 W

Scope of delivery

  • Gesture sensor
  • Light sensor
  • LED-module
  • Colour sensor
  • Humidity sensor
  • PIR sensor
  • Rotary potentiometer
  • Sound sensor
  • Double button
  • Joystick
  • Micro servo
  • Magic box
  • Photoelectric switch (with mounting bracket)
  • KI-Camera kit
  • 6x Sensor cable
  • 2x sensor extension cables
  • USB cable
  • 4-pin power cable
  • 10 pin communication cable

More interesting products

(*All information is plus legal VAT)