• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot Training System without PLC DT-BE-R-17 Expansion module

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,925.00 / piece)
€ 2,925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Training system for E6, MG400 and CR3 robot arm, without controller without Robot arm

  • Modular design
  • Multi-Field integration
  • Intuitive and easy to use
  • Safe and reliable
  • Cost-effective

Technical specifications

  • Voltage: 100 - 240 V AC, 50/60 Hz
  • Full load current: 5 A (MG400, E6), 10 A (CR3)
  • Rated short circuit current: 18 A
  • Total power: Max. 500 W (MG400, E6), 800 W (CR3)
  • Mini vacuum source;
  • Rated voltage: 24 V DC
  • Air pressure range: -70 - 110 kPa
Product type

Expansion module

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415267 Dobot Training System without PLC DT-BE-R-17 Expansion module

Description

Training system for E6, MG400 and CR3 robot arm, without control and robot arm.

This text is machine translated.

Scope of delivery

  • Training platform:
  • Mini vacuum source
  • Base of vacuum source
  • Base of robotic arm
  • Electrical control box
  • Tool box
  • Function plate storage box
  • Status indicator light
  • Button control box
  • Assembly guiding plate (includes fixed base)
  • Conveyor belt kit:
  • Feeding module
  • Conveyor belt
  • Encoder
  • Power adapter
  • Encoder communication cable
  • conveyor belt communication cable
  • Encoder solderless female head
  • 3x Red rectangular workpiece
  • 3x Green rectangular workpiece
  • 3x Blue rectangular workpiece
  • 4x Circular rubber anti-slip mat
  • 4x Circular rubber vibration suppression foot pad
  • 3x Green circular workpiece
  • 3x Blue circular workpiece
  • 3x Red circular workpiece
  • Loading barrel
  • 4x Conveyor belt stand
  • 4x M5x20 screws
  • 4x M6x15 screws
  • 10x M6x10 screws
  • 4x M5 hexagon nut
  • 14x M6 shrapnel nut (EU30)
  • Safety hint sheet

More interesting products

(*All information is plus legal VAT)