• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09122901 RCCB A 0.01 A

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.01 A
Dim
(L x W x H) 90 x 75 x 80 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.01 A

Dim

(L x W x H) 90 x 75 x 80 cm

Switch-off capacity

10 kA

Content

1 pc(s)

Width

75 cm

Height

80 cm

Length

90 cm

Depth

69 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019933 Doepke 09122901 RCCB A 0.01 A

What kind of RCCBs are you looking for?