There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.3 A
40 A
40 A
(L x W x H) 150 cm x 72 mm x 85 mm
Multicolour
1 pc(s)
230 V
400 V
72 mm
85 mm
150 cm
75 mm
0.00005 MHz
0.40
not relevant
Datasheet 2136345 Doepke 09136901 DFS4 040-4/0,30-A 4polig 40/0,3A RCCB A 4-pin 40 A 0.3 A 230 V, 400 V
User & Safety Instructions 2136345 Doepke 09136901 DFS4 040-4/0,30-A 4polig 40/0,3A RCCB A 4-pin 40 A 0.3 A 230 V, 400 V