• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09147901 RCCB A 0.5 A

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.5 A
Dim
(W x H x D) 72 x 85 x 75 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.5 A

Dim

(W x H x D) 72 x 85 x 75 mm

Switch-off capacity

10 kA

Content

1 pc(s)

Width

72 mm

Height

85 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019927 Doepke 09147901 RCCB A 0.5 A

What kind of RCCBs are you looking for?