There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.3 A
100 A
100 A
(W x H x D) 72 x 85 x 75 mm
3-phase
gG
1 pc(s)
230 V
400 V
72 mm
85 mm
75 mm
not relevant
Datasheet 2136315 Doepke 09166901 DFS4 100-4/0,30-A 4polig 100/0,3A RCCB 3-phase A 4-pin 100 A 0.3 A 230 V, 400 V
User & Safety Instructions 2136315 Doepke 09166901 DFS4 100-4/0,30-A 4polig 100/0,3A RCCB 3-phase A 4-pin 100 A 0.3 A 230 V, 400 V