• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09914026 DLS6H B32A 1polig 6KA Circuit breaker 1-pin 32 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
32 A
Nominal voltage (details)
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOEPKE Line Protection Switch B32 A 1-pole 6KA DLS 6 H

  • Quick mounting on DIN rail
  • All mounting positions permitted
  • Switch position indicator on the knob

Technical specifications

Nominal voltage (details)

230 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

32 A

Nominal current

32 A

Factory colour

Multicolour

Dim

(W x H x D) 17.7 x 83 x 75.2 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Duty class

gL

gG

Operating voltage

230 V

Nominal voltage

230 V

Width

17.7 mm

Height

83 mm

Depth

75.2 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2136343 Doepke 09914026 DLS6H B32A 1polig 6KA Circuit breaker 1-pin 32 A 230 V

User & Safety Instructions

User & Safety Instructions 2136343 Doepke 09914026 DLS6H B32A 1polig 6KA Circuit breaker 1-pin 32 A 230 V

Description

Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector. Their low profile offers a lot of space for wiring. The circuit breaker DLS6 can be easily installed by its large clamping range. A wide range of accessories, for universal applications. The Execution DLS 6 h for the manual work with your rated breaking capacity 6 kA for distribution and final circuits. Switch with the trigger characteristic B set the standard protection for light and socket outlet circuits are safely. Features: - rated breaking capacity for use in residential construction; - Zugbugelklemmen with wide terminal cross-section area for rail and cable wiring on both connection ends; versions one-and three-pole; - a graded rated current series of 6A - 32 A - special quick mounting for removal also multiple line protection switch out of the lower or upper rail network; - Large, foldable lettering window for a secure hold and protection of the label; the use of commercial wiring rails, ON/OFF switch position indicator on the knob; accessories right can be retrofitted; - Free Labelling Software Installation type: quick mounting on rail fixing - any installation position applications: - suitable for use in power supplies for residential buildings and purpose or commercial building

This text is machine translated.