User & Safety Instructions 3020139 Doepke 09915074 Circuit breaker
Description
The job of circuit breakers is to automatically switch off circuits to protect cables and connected devices. After a shutdown, they can be switched on again manually without, for example, having to replace the fuse inserts. Each of our miniature circuit breakers is equipped with a release release which can switch off safely, even in the case of mechanically blocked gear levers. is ensured. Circuit breaker switch of the series DMCB 2 have a high short-circuit switching capacity of up to 25 kA. You can hold large conductor cross-sections. Your switchboard is designed as a double cut-off device and has separation properties. Switches with the characteristic curve C are for power circuits with high activation or Peak currents optimized. Properties: High short-circuit breaking capacity; two-sided clip terminal for large conductor cross-section and bus bar; switching position display; mounting type: Rapid mounting on mounting rail; mounting position arbitrary; applications: Suitable for use in power supplies for industrial plants and for commercial/industrial use buildings.
The job of circuit breakers is to automatically switch off circuits to protect cables and connected devices. After a shutdown, they can be switched on again manually without, for example, having to replace the fuse inserts. Each of our miniature circuit breakers is equipped with a release release which can switch off safely, even in the case of mechanically blocked gear levers. is ensured. Circuit breaker switch of the series DMCB 2 have a high short-circuit switching capacity of up to 25 kA. You can hold large conductor cross-sections. Your switchboard is designed as a double cut-off device and has separation properties. Switches with the characteristic curve C are for power circuits with high activation or Peak currents optimized. Properties: High short-circuit breaking capacity; two-sided clip terminal for large conductor cross-section and bus bar; switching position display; mounting type: Rapid mounting on mounting rail; mounting position arbitrary; applications: Suitable for use in power supplies for industrial plants and for commercial/industrial use buildings.