• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09916502 Circuit breaker

Product type
Circuit breaker
Release characteristics
D
Content
1 pc(s)
Switch-off capacity
10 kA
Switch/button features
for rail mounting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Release characteristics

D

Content

1 pc(s)

Switch-off capacity

10 kA

Switch/button features

for rail mounting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019503 Doepke 09916502 Circuit breaker

Description

The job of circuit breakers is to automatically switch off circuits to protect cables and connected devices. After a shutdown, they can be switched on again manually without, for example, having to replace the fuse inserts. Each of our miniature circuit breakers is equipped with a release release which ensures a safe shutdown, even in the case of mechanically blocked gear levers. The circuit breaker in the series DLS 6 protect cables, wires and installation devices against overload and short circuit in accordance with DIN VDE 0100. The series comprises a large selection of different types, from switches for residential and functional buildings to switches for the industrial area. The compact design of the circuit breakers of the series DLS 6 offers maximum space gain for convenient wiring. The large clamping range and the possibility to use standard wiring rails ensure easy installation. In addition, it is also possible to connect a large number of additional devices such as trigger working current as well as auxiliary and fault detectors. The DLS 6i design is particularly suitable for use in industrial plants because of its high rated breaking capacity of 10 kA. Switches with the characteristic D are optimized for circuits with strongly inductive consumers such as lamp groups or power transformers. Their short circuit tripping is clearly above the value for the actual line protection. Features: Rated switching capacity 10 kA; Draw bracket terminals with wide clamp cross-section range for rail and line wiring on both connection sides; special quick mounting for removal of even several circuit breakers from the lower or upper rail group; large Foldable label window for a secure hold and protection of the label; use of commercially available wiring rails; ON/OFF switch position display on the gear knob; accessories can be retrofitted on the right; free label software; Mounting type: Quick mounting on mounting rail; Any mounting position; applications: Suitable for use in power supplies for industrial plants and for commercial buildings.

This text is machine translated.