
Highlights & Details
DOEPKE busbar, fork, 3-pin, 12 TE, 63A (L1, L2, L3-N+L2, L3+L1, L2, L3 x2)
- Small design
- High time savings in wiring
Technical specifications
- Nominal voltage
690 V
- Product type
Phase modifier
- Operating voltage
690 V
- Factory colour
Grey
- Cross section
10 mm²
- Number of pins
3
- Dim
(W x H x D) 210 x 9.5 x 28 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- No. of partitions
12
- Content
1 pc(s)
- Width
210 mm
- Height
9.5 mm
- Depth
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2136362 Doepke 09920185 DOEPKE busbar, fork, 3-pin, 12 TE, 63A (L1, L2, L3-N+L2, L3+L1, L2, L3 x2) Phase modifier Grey 10 mm² 63
User & Safety Instructions
User & Safety Instructions 2136362 Doepke 09920185 DOEPKE busbar, fork, 3-pin, 12 TE, 63A (L1, L2, L3-N+L2, L3+L1, L2, L3 x2) Phase modifier Grey 10 mm² 63
Description
These components for the wiring of safety switches in industrial, commercial and private use electrical distribution panels reduce installation effort considerably. The pre-stripped busbars of the Euro Vario system is suitable for the supply-side connection of residual current circuit-breakers, circuit breakers and FI/LS-combinations on the bottom of the devices. The rails are in fork design and in a large number of variants in one to four-pole, (partly with space for auxiliary switch). The touch protection EV-S BS covers unused connections.
This text is machine translated.
This text is machine translated.










