User & Safety Instructions 3020311 Doepke 09920300 DOEP phase bar GM.3.57.100/10 Phase modifier 1 pc(s)
Description
These components for wiring circuit breakers in industrial, commercial and private electrical distribution boards reduce the installation effort considerably. These cut-off busbars are suitable for the supply side connection of residual current circuit breakers, circuit breakers and FI/LS combinations on the bottom side of the devices. The rails are designed in a fork design and are available in a large variety of variants in one to four pole version (partly with space for auxiliary switches). Contact protection by end caps of the EK series is necessary. The shock protection EV-S BS covers unused connections. Properties: Suitable for connection of fault current protection switches, circuit breakers and FI/LS combinations; wide variety of variants; high time saving in wiring; total length approx. 1000 mm; easy to cut; insulation of open ends recommended by optional end caps "EK"; installation type: The rails are inserted in the upper or lower connection terminals of the devices to be connected. Application areas: Bus bars of this series are used in conjunction with RCCB. MCB and RCBO can be used in power supplies for residential and functional buildings as well as industrial plants. Notes: When feeding in circuit breakers from above in combination with Doepke residual current circuit breakers, the connecting rails EV-S G ANL (N left) or EV-S G ANR (N right).
These components for wiring circuit breakers in industrial, commercial and private electrical distribution boards reduce the installation effort considerably. These cut-off busbars are suitable for the supply side connection of residual current circuit breakers, circuit breakers and FI/LS combinations on the bottom side of the devices. The rails are designed in a fork design and are available in a large variety of variants in one to four pole version (partly with space for auxiliary switches). Contact protection by end caps of the EK series is necessary. The shock protection EV-S BS covers unused connections. Properties: Suitable for connection of fault current protection switches, circuit breakers and FI/LS combinations; wide variety of variants; high time saving in wiring; total length approx. 1000 mm; easy to cut; insulation of open ends recommended by optional end caps "EK"; installation type: The rails are inserted in the upper or lower connection terminals of the devices to be connected. Application areas: Bus bars of this series are used in conjunction with RCCB. MCB and RCBO can be used in power supplies for residential and functional buildings as well as industrial plants. Notes: When feeding in circuit breakers from above in combination with Doepke residual current circuit breakers, the connecting rails EV-S G ANL (N left) or EV-S G ANR (N right).
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?