• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09949104 RCBO RCD (all types of current) 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Switch-off capacity
6 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Model

RCD (all types of current)

Switch-off capacity

6 kA

Depth

67 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019851 Doepke 09949104 RCBO RCD (all types of current) 0.03 A

Description

RCBO combines earth leakage and circuit breaker in one device (FI-/LS-combination). They protect people from residual currents and systems against short-circuits and overload. DRCBO 4 have a rated breaking capacity of 6 kA. In addition to the activation display, they also offer a caption window. Type B switches are all-current sensitive for frequencies from 0 Hz (smooth DC fault currents) to 150 kHz. They are surge current and weatherproof. Switches with the characteristic SK stand for fault protection and a high system availability. They are characterized by lower sensitivity at higher frequencies. System-related false alarms are thus largely avoided. The characteristic SK is optimized for systems where no fire protection is required. Switches with the characteristic B are the standard protection for light and socket circuits. Standard switches are designed for circuits with a rated voltage of 230 V or 400 V and a rated frequency of 50 Hz. Properties: All current sensitive for fault currents with frequencies from 0 Hz (smooth direct current) to 150 kHz; mains voltage-independent triggering in case of fault currents of type A; small size for all rated currents; switch position display; separate display of the trigger reason; bracket terminals with wide clamping cross-section range on both connecting sides; neutral right; labeling window; mounting type: Rapid mounting on mounting rail; arbitrary; mounting position; Supply preferably from above; applications: commercial and industrial installations with TT, TN-S and TN-C-S systems, in which power electronics equipment without galvanic isolation are used, such as frequency converters, power supply units, high-frequency converters, photovoltaic or UPS systems with transformerless inverters; RCBO with SK characteristic can be used there. Where high leakage currents are to be expected and fire protection is not required; notes: Suitable for use in 50 Hz AC power systems; RCBO are also available on request for other frequencies; not intended for use in DC power systems or on the output side of controlled electrical equipment such as frequency converters.

This text is machine translated.