• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09980421 Contactor Piece 1 pc(s)

Image similar
Product type
Contactor
Packaging type
Piece
Type
09980421
Mounting type
Snap-in
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

09980421

Mounting type

Snap-in

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019252 Doepke 09980421 Contactor Piece 1 pc(s)

Description

A contactor is an electromagnetically activated remote switch for high electrical power. A higher current can be switched by means of a lower current. They ensure galvanic separation between the control circuit and the switched circuit. Installation contactors of the series HS are characterized by their long mechanical and electrical life. Its magnetic coil is suitable for continuous operation (100 % ED). This low-humming version is suitable for use in industry and workshop. Properties: Large spectrum of different contacts; high electrical and mechanical life span; suitable auxiliary switch and sealing cap available; mounting type: Rapid mounting on mounting rail; mounting position arbitrary; application areas: Installation contactors can be used in various ways. The low-humming version is suitable for industry and for workshops, while the hum-free version is used for hotels, offices and for living areas. They are responsible for switching incandescent lamps, fluorescent lamps, transformers for low-voltage halogen lamps, high-pressure mercury vapor lamps (HQL, HPL), Metal halogen lamps (HQI, HPI), sodium vapor, low and high pressure lamps, storage ovens or drives (motors). Notes: The designation of the devices in this series includes both the rated current (first pair of numbers) and the contact design (last pair of numbers): A HS 25-31 has, for example, a rated current of 25 A. three NO and one NC contact; for ambient temperatures above 40 degrees, the use of the DHDS spacer is recommended; The contactors HS 1 are 1 TE wide and according to the HS 2 and/or HS 3 then 2 TE or 3 TE wide. .

This text is machine translated.