• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09980715 TDR Multifunction 1 pc(s) Time range: 50 ms - 100 h 1 change-over

Product type
TDR
Type
Multifunction
Functions
Timer
Contact type
1 change-over
Type
09980715
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TDR

Type

09980715

Type

Multifunction

Connection

Screw terminal

Functions

Timer

Contact type

1 change-over

Max. switching capacity

2000 VA

Time range (min.)

50 ms

Time range (max.)

100 h

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020288 Doepke 09980715 TDR Multifunction 1 pc(s) Time range: 50 ms - 100 h 1 change-over

Description

Time relays are used for the delayed switching on and off of electrical consumers. They are suitable for many tasks in the automation technology. The devices of this series offer many different time functions and a large selectable time range. 1 changeover contacts with a switching capacity of 2000 VA (8 A / 250 V); control inputs for max. Cable lengths of 10 m and min. Control impulse length 50/100 ms (DC/AC) LEDs for display of supply voltage/time out and position of output relay; Time functions: Delayed pick up (E), delayed drop off (R), delayed pick up with control contact (E), flashing pause start (BP), momentary pick up with control input (Wu), momentary pick up with control input (Ws) Time ranges: Adjustment ranges from 50 ms to 100 h; Screw terminal connections for large cross-sections also; compact design; Mounting type: rapid mounting on mounting rails, any mounting position; application areas: time-dependent control and clocking of electrical consumers, e.g. lighting and drives in private. Commercial and industrial buildings. Notes: The time functions must be switched in a voltage-free state.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?