
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Contact configuration:1 NC contact delayed
- 1 NC contact undelayed
- 1 closer delayed
- 1 NO contact undelayed
- SWITCHING CAPACITY: ACCORDING TO AC 15: 3 A / AC 230 V IEC/EN 60947-5-1
- Permissible switching frequency: 3000 cycles/h
- Contact response time < 35 ms
- Fall-back time < : 60 ms
- Front surface 72 x 72 mm
- Weight 320 g.
- Housing: Thermoplastic with V0 behavior according to UL Subject 94
- Packaging type
Piece
- Product type
TDR
- Type
EF7616.24 AC50/60HZ 230V 0,15S.-30H.
- Type
Monofunctional
- Connection
Screw terminal
- Functions
On-delay (instantaneous)
- Operating voltage
230 V
- Contact type
2 breakers
2 makers
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Max. switching capacity
690 VA
- Time range (min.)
0.15 s
- Time range (max.)
30 h
- Time range(s)
30 h
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 3 A, AC 230 V: 1 x 105 switching voltage IEC/EN 60947-5-1
According to AC 15 at 1 A, AC 230 V: 5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
> 30 x 106 operations or
15 000 h
- Width
72 mm
- Height
72 mm
- Depth
128 mm
- Dim
(W x H x D) 72 x 72 x 128 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2359215 Dold 0024300 EF7616.24 AC50/60HZ 230V 0,15S.-30H. TDR Monofunctional 230 V 1 pc(s) Time range: 0.15 s - 30 h 2 breakers,
User & Safety Instructions
User & Safety Instructions 2359215 Dold 0024300 EF7616.24 AC50/60HZ 230V 0,15S.-30H. TDR Monofunctional 230 V 1 pc(s) Time range: 0.15 s - 30 h 2 breakers,
Description
Quick Start:
For short periods, the quick start is recommended to increase the repeat accuracy. The AA 7616.32 version is required for this. Terminals A1 - A2 always remain at rated voltage (synchronous motor runs continuously). When the rated voltage at terminals B1 - B2 for the coupling magnet is switched on separately, the time sequence begins.
Frequency switching:
The 50 / 60 Hz frequency switch is carried out on the back of the device by moving a notch with a screwdriver. TIMER RELAY AA 7616.__/100, EC 7616.__/100, EF 7616.__/100,
EH 7616.__/100 delayed, zero voltage protection. The coupling is locked when excited by a lock, so that the elapsed time remains stored in the event of a power failure, and the instantaneous contacts remain in the active position. After the set time has elapsed, the lock is released and the delayed contacts are activated. If the set time is to start again from the beginning after an interruption of the time sequence, the time setting must be turned to 0 as far as it will go in the de-energized state and then back to the previously set time value.
· According to IEC/EN 61 812-1
· Delay up to 60 h
· 6 switchable time ranges, adjustable on the front
· Repeatability ≤ ± 0.5% (≤ ± 1% in the range 3 and 6 s)
· Time sequence display
· Switch position indicator (except for EH 7616)
· With immediate contact
· EF 7616: Front side protected against jet water, IP 65
· 72 mm width
This text is machine translated.





