• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0024457 EF7616.24 AC50/60Hz 230V 0,2s-60h TDR Monofunctional 230 V 1 pc(s) Time range: 0.2 s - 60 h 2 breakers, 2 m

Image similar
Packaging type
Piece
Product type
TDR
Type
Monofunctional
Functions
On-delay (instantaneous)
Operating voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration:1 NC contact delayed
  • 1 NC contact undelayed
  • 1 closer delayed
  • 1 NO contact undelayed
  • SWITCHING CAPACITY: ACCORDING TO AC 15: 3 A / AC 230 V IEC/EN 60947-5-1
  • Permissible switching frequency: 3000 cycles/h
  • Contact response time < 35 ms
  • Fall-back time < : 60 ms
  • Front surface 72 x 72 mm
  • Weight 320 g.
  • Housing: Thermoplastic with V0 behavior according to UL Subject 94
Packaging type

Piece

Product type

TDR

Type

EF7616.24 AC50/60Hz 230V 0,2s-60h

Type

Monofunctional

Connection

Screw terminal

Functions

On-delay (instantaneous)

Operating voltage

230 V

Contact type

2 breakers

2 makers

Contact material

AgNi

Switching voltage (max.)

230 V AC

Switching current (max.)

4 A

Time range (min.)

0.2 s

Time range (max.)

60 h

Time range(s)

60 h

Min. temperature

-20 °C

Max. temperature

+55 °C

IP20

IP40

Electrical lifespan

According to AC 15 at 3 A, AC 230 V: 1 x 105 switching voltage IEC/EN 60947-5-1
According to AC 15 at 1 A, AC 230 V: 5 x 105 switching voltage IEC/EN 60947-5-1

Durability


> 30 x 106 operations or
15 000 h

Width

72 mm

Height

72 mm

Depth

128 mm

Dim

(W x H x D) 72 x 72 x 128 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359214 Dold 0024457 EF7616.24 AC50/60Hz 230V 0,2s-60h TDR Monofunctional 230 V 1 pc(s) Time range: 0.2 s - 60 h 2 breakers, 2 m

User & Safety Instructions

User & Safety Instructions 2359214 Dold 0024457 EF7616.24 AC50/60Hz 230V 0,2s-60h TDR Monofunctional 230 V 1 pc(s) Time range: 0.2 s - 60 h 2 breakers, 2 m

Description


Quick Start:
For short periods, the quick start is recommended to increase the repeat accuracy. The AA 7616.32 version is required for this. Terminals A1 - A2 always remain at rated voltage (synchronous motor runs continuously). When the rated voltage at terminals B1 - B2 for the coupling magnet is switched on separately, the time sequence begins.
Frequency switching:
The 50 / 60 Hz frequency switch is carried out on the back of the device by moving a notch with a screwdriver. TIMER RELAY AA 7616.__/100, EC 7616.__/100, EF 7616.__/100,
EH 7616.__/100 delayed, zero voltage protection. The coupling is locked when excited by a lock, so that the elapsed time remains stored in the event of a power failure, and the instantaneous contacts remain in the active position. After the set time has elapsed, the lock is released and the delayed contacts are activated. If the set time is to start again from the beginning after an interruption of the time sequence, the time setting must be turned to 0 as far as it will go in the de-energized state and then back to the previously set time value.

· According to IEC/EN 61 812-1
· Delay up to 60 h
· 6 switchable time ranges, adjustable on the front
· Repeatability ≤ ± 0.5% (≤ ± 1% in the range 3 and 6 s)
· Time sequence display
· Switch position indicator (except for EH 7616)
· With immediate contact
· EF 7616: Front side protected against jet water, IP 65
· 72 mm width

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?