• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0024820 EF7616.24 On-delay timer relay Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 1000 s 2 makers, 2 breaker

Product type
On-delay timer relay
Type
Multifunction
Functions
On-delay
Operating voltage
230 V AC
Contact type
2 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 NC delayed, 1 NC undelayed, 1 NO delayed, 1 NO delayed
  • Version: -
  • Installation width 72 mm.
  • Housing design: Front panel mount
  • EF 7616 device type
  • Nominal voltage AC 230 V
  • Time range 0.15 s – 60 h
  • Time function(s): Delayed pick up
Product type

On-delay timer relay

Type

EF7616.24

Type

Multifunction

Functions

On-delay

Operating voltage

230 V AC

Contact type

2 makers

2 breakers

Time range (min.)

0.15 s

Time range (max.)

1000 s

Width

72 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980046 Dold 0024820 EF7616.24 On-delay timer relay Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 1000 s 2 makers, 2 breaker

User & Safety Instructions

User & Safety Instructions 2980046 Dold 0024820 EF7616.24 On-delay timer relay Multifunction 230 V AC 1 pc(s) Time range: 0.15 - 1000 s 2 makers, 2 breaker

Description

Time-dependent controls

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?