• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0031760 OA8823.84 Eco mode switch Multifunction 230 V AC 1 pc(s) Time range: 3 - 60 min 1 maker Piece

Packaging type
Piece
Product type
Eco mode switch
Type
Multifunction
Functions
Staircase multiway function
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 1 closer, delayed
  • Version: -
  • Installation width 40 mm.
  • Device type OA 8823
  • Nominal voltage AC 230 V
  • Output contacts max. 1 NO
  • Thermal current LTH: 4 A.
  • Installation depth 18 mm
  • For flush-mounted sockets: Yes
  • Can be switched off before the time expires: Yes
Packaging type

Piece

Product type

Eco mode switch

Type

OA8823.84

Type

Multifunction

Functions

Staircase multiway function

Operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

4 A

Time range (min.)

3 min

Time range (max.)

60 min

Time range(s)

60 min

Width

40 mm

Depth

18 mm

Dim

(W x D) 40 mm x 18 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980065 Dold 0031760 OA8823.84 Eco mode switch Multifunction 230 V AC 1 pc(s) Time range: 3 - 60 min 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2980065 Dold 0031760 OA8823.84 Eco mode switch Multifunction 230 V AC 1 pc(s) Time range: 3 - 60 min 1 maker Piece

Description

Controlled switch-off of lighting such as staircase, yard, garden, garage, storage and cellar lighting, as well as fans, dryers and all electronic consumers in general, which are rarely switched off immediately after use.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?