• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0039409 BA7924.21 DC24V 1-10s TDR Multifunction 24 V DC 1 pc(s) Time range: 1 - 20 s 2 breakers, 1 maker Piece

Image similar
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Off-delay
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

TDR

Type

BA7924.21 DC24V 1-10s

Type

Multifunction

Connection

Screw terminal

Functions

Off-delay

Operating voltage

24 V DC

Contact type

2 breakers

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

8 A

Time range (min.)

1 s

Time range (max.)

20 s

Time range(s)

20 s

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

IP40

Electrical lifespan

6 A, AC 230 V cos ϕ = 1 : > 2 x 105 switching cycles

Durability

50 x 106 operations

Width

45 mm

Height

74 mm

Depth

133 mm

Dim

(W x H x D) 45 x 74 x 133 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359266 Dold 0039409 BA7924.21 DC24V 1-10s TDR Multifunction 24 V DC 1 pc(s) Time range: 1 - 20 s 2 breakers, 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2359266 Dold 0039409 BA7924.21 DC24V 1-10s TDR Multifunction 24 V DC 1 pc(s) Time range: 1 - 20 s 2 breakers, 1 maker Piece

Description

Delayed shut-offs with a selectable switching state of the output relays.

· Corresponds to
Performance level (PL) c and category 2 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 2 · According to IEC/EN 62061
Safety Integrity Level (SIL) 2 · According to IEC/EN 61508 and IEC/EN 61511
· Delayed drop off
· Without auxiliary voltage
· Output: 1 NC contact, 1 NO forced action
· Switch position indicator
· 45 mm width

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?