• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0052673 BC7934N.81 AC/DC24V + AC230V 0,05S.-16H. TDR Monofunctional 24 V 1 pc(s) Time range: 0.05 s - 16 h 1 change

Image similar
Packaging type
Piece
Product type
TDR
Type
Monofunctional
Functions
On-delay (instantaneous)
Operating voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching capacity: According to AC 15 NO contact: 3 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
  • Permissible switching frequency: 3600 cycles/h
  • Housing: Thermoplastic with V0 behavior according to UL Subject 94
  • Quick mounting: DIN rail
  • Weight 80 g
Packaging type

Piece

Product type

TDR

Type

BC7934N.81 AC/DC24V + AC230V 0,05S.-16H.

Type

Monofunctional

Functions

On-delay (instantaneous)

Operating voltage

24 V

Min. operating voltage

24 V

Max. operating voltage

230 V

Operating voltage

24 - 230 V

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

230 V AC

Switching current (max.)

3 A

Time range (min.)

0.05 s

Time range (max.)

16 h

Min. temperature

-20 °C

Max. temperature

+60 °C

Electrical lifespan

Electrical life: According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1

Durability

108 operations

Width

22.5 mm

Height

84 mm

Depth

97 mm

Dim

(W x H x D) 22.5 x 84 x 97 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359270 Dold 0052673 BC7934N.81 AC/DC24V + AC230V 0,05S.-16H. TDR Monofunctional 24 V 1 pc(s) Time range: 0.05 s - 16 h 1 change

User & Safety Instructions

User & Safety Instructions 2359270 Dold 0052673 BC7934N.81 AC/DC24V + AC230V 0,05S.-16H. TDR Monofunctional 24 V 1 pc(s) Time range: 0.05 s - 16 h 1 change

Description


Quick Start:
For short periods, the quick start is recommended to increase the repeat accuracy. The AA 7616.32 version is required for this. Terminals A1 - A2 always remain at rated voltage (synchronous motor runs continuously). When the rated voltage at terminals B1 - B2 for the coupling magnet is switched on separately, the time sequence begins.
Frequency switching:
The 50 / 60 Hz frequency switch is carried out on the back of the device by moving a notch with a screwdriver. TIMER RELAY AA 7616.__/100, EC 7616.__/100, EF 7616.__/100,
EH 7616.__/100 delayed, zero voltage protection. The coupling is locked when excited by a lock, so that the elapsed time remains stored in the event of a power failure, and the instantaneous contacts remain in the active position. After the set time has elapsed, the lock is released and the delayed contacts are activated. If the set time is to start again from the beginning after an interruption of the time sequence, the time setting must be turned to 0 as far as it will go in the de-energized state and then back to the previously set time value.

· According to IEC/EN 61 812-1
· 8 switchable time ranges of 0.05 s ... 16 h
· Delay can be set continuously in each time range 1 : 10
· 2-voltage version standard (e.g. AC 230 V + AC/DC 24 V)
· LED display for contact position
· SPDT-CO
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and
· Plastic collar DIN 46 228-1/-2/-3/-4 or
· 2 x 2.5 mm2 stranded wire with sleeve DIN 46 228-1/-2/-3
· 22.5 mm width

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?