• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0056929 IK8810.41/002 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker Single

Packaging type
Single
Product type
TDR
Type
Multifunction
Functions
Staircase multiway function with prewarn and service function
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 1 closer, delayed
  • Version: Resettable. With warning function shortly before the time lapse
  • Width 17.5 mm
  • Type of device: IK 8810/002
  • Nominal voltage AC 230 V
  • Output contacts max. 1 NO
  • Thermal current LTH: 16 A.
  • Installation depth 58 mm
  • Switchable: Yes
  • Short-term warning function: Yes
Packaging type

Single

Product type

TDR

Type

IK8810.41/002

Type

Multifunction

Functions

Staircase multiway function with prewarn and service function

Operating voltage

230 V AC

Contact type

1 maker

Switching current (max.)

16 A

Time range (min.)

0.5 min

Time range (max.)

10 min

Width

17.5 mm

Depth

58 mm

Dim

(W x D) 17.5 mm x 58 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980052 Dold 0056929 IK8810.41/002 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker Single

User & Safety Instructions

User & Safety Instructions 2980052 Dold 0056929 IK8810.41/002 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker Single

Description

Staircase lighting timer with warning function

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?