• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold 0057583 IK8810.41/001 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker

Product type
TDR
Type
Multifunction
Functions
Staircase multiway function
Operating voltage
230 V AC
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 1 closer, delayed
  • Version: Cannot be reset
  • Width 17.5 mm
  • Type of device: IK 8810/001
  • Nominal voltage AC 230 V
  • Output contacts max. 1 NO
  • Thermal current LTH: 16 A.
  • Installation depth 58 mm
Product type

TDR

Type

IK8810.41/001

Type

Multifunction

Functions

Staircase multiway function

Operating voltage

230 V AC

Contact type

1 maker

Switching current (max.)

16 A

Time range (min.)

0.5 min

Time range (max.)

10 min

Width

17.5 mm

Depth

58 mm

Dim

(W x D) 17.5 mm x 58 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980051 Dold 0057583 IK8810.41/001 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker

User & Safety Instructions

User & Safety Instructions 2980051 Dold 0057583 IK8810.41/001 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.5 - 10 min 1 maker

Description

Staircase lighting time switching
Off-delay time relay

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?