• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold BD9080.12 3AC400V UH=AC230V 0045382 Phase monitor No. of relay outputs: 2

Image similar
Product type
Phase monitor
No. of relay outputs
2
Operating voltage
230 V AC
Type
BD9080.12 3AC400V UH=AC230V
Probe inputs
Unter-/Überspannung. Phasenfolge. Asymmetrie. Netzausfall
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 2 changeover contacts
  • Response/fall-back time: Approx. 900 / 150 ms
  • On-delay tv: 0.1 ... 5 s
  • Thermal current Ith 6 A (see continuous current limit curve)
  • Switching capacity according to AC 15 NO contact: 2 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
  • ACCORDING TO DC 13 CLOSER: 1 A / DC 24 V IEC/EN 60947-5-1
  • NC CONTACT 1 A / DC 24 V IEC/EN 60947-5-1
  • Electrical life: According to AC 15 at 1 A, AC 230 V: Closer: 2.5 x 105 operations
  • Mechanical life: ≥ 50 x 106 operations
  • Operating temperature range: - 20 ... + 60°C.
  • Housing: Thermoplastic with V0 behavior according to UL Subject 94
Type

BD9080.12 3AC400V UH=AC230V

Product type

Phase monitor

No. of relay outputs

2

Probe inputs

Unter-/Überspannung. Phasenfolge. Asymmetrie. Netzausfall

Operating voltage

230 V AC

Dim

(L x W x H) 133 x 45 x 74 mm

Mounting depth

133

Weight

325 g

Width

45 mm

Height

74 mm

Length

133 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359265 Dold BD9080.12 3AC400V UH=AC230V 0045382 Phase monitor No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2359265 Dold BD9080.12 3AC400V UH=AC230V 0045382 Phase monitor No. of relay outputs: 2

Description

Monitoring of three-phase power supplies for under-/overvoltage, phase sequence, asymmetry, power failure.

· according to IEC/EN 60255-1
· Detection of under/over voltages, asymmetry, phase failure, phase sequence
· Off-delay adjustable from 0.1 ... 5 s
· one LED display each for auxiliary voltage A1/A2, overvoltage Umax. Undervoltage, asymmetry / phase sequence / power failure, contact setting
· Closed-circuit principle (output relay not activated in the event of a fault)
· 2 changeover contacts
· Optional working current principle (output relay activated in the event of a fault)
· 45 mm width

This text is machine translated.