• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK3070.01/200 AC50/60Hz 220-240V Hybridleistungrelais Relay Nominal voltage: 240 V AC Switching current (max.): 10

Image similar
Product type
Relay
Contact type
1 maker
Nominal voltage
240 V AC
Switching current (max.)
10 A
Type
IK3070.01/200 AC50/60Hz 220-240V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dold IK3070.01/200 AC50/60Hz 220-240V Hybridleistungrelais Relay Nominal voltage: 240 V AC Switching current (max.): 10 A 1 maker 1 pc(s)

  • For loads with very high inrush currents
  • Reliable switching of energy-saving and LED lamps
  • Long service life through hybrid technology

Technical specifications

  • Thermal current Ith: 16 A (also at 60 °C ambient temp.)
  • Power loss at 16 A: 3 W.
  • Switching capacity according to AC 15, 10 A inductive
  • Power on: 100 A, cos phi 0.3
  • Switch off: 10 A, cos phi 0.3
  • Fluorescent lamp load with
  • Electronic ballast (EVG): 60 x 58 W single-row, with 10 µF compensation 30 x 58 W double-row, with 22 µF compensation
  • Parallel compensation 48 x 58 W single-row, with 7 µF compensation
  • Switching current 190 A 20 ms
  • Semiconductor fuse 180 A2 s 10ms (protection for triac)
  • Varistor voltage 275 V AC
Product type

Relay

Type

IK3070.01/200 AC50/60Hz 220-240V

Min. pick-up voltage

220 V AC

Max. pick-up voltage

240 V AC

Contact type

1 maker

Nominal voltage

240 V AC

Switching current (max.)

10 A

Electrical lifespan

According to AC 15 at 10 A, AC 230 V: ≥ 106 switching cycles

Durability

30 x 106 switching cycles

Features

Low noise

IP20

IP40

Max. temperature

+60 °C

Min. temperature

-20 °C

Length

90 mm

Width

17.5 mm

Height

58 mm

Dim

(L x W x H) 90 x 17.5 x 58 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359196 Dold IK3070.01/200 AC50/60Hz 220-240V Hybridleistungrelais Relay Nominal voltage: 240 V AC Switching current (max.): 10

User & Safety Instructions

User & Safety Instructions 2359196 Dold IK3070.01/200 AC50/60Hz 220-240V Hybridleistungrelais Relay Nominal voltage: 240 V AC Switching current (max.): 10

Description

The hybrid power relay is suitable for switching strongly inductive or capacitive loads, e.g. Energy saving and LED lamps. Applications are in the heating, air conditioning, ventilation and lighting technology.
The hybrid switching relay has an output relay with a triac connected in parallel. In the switching torque, the triac takes over the load. The continuous current, on the other hand, is fed by the relay contact due to the higher power loss of the triac.
Because the triac only switches off in phase zero crossing, the device is only suitable for switching AC loads.

· According to IEC/EN 60 947-4-3
· Rated operating current 20 A.
· High electrical life of >106 circuits at AC 15
· 10 A inductive
· Low operating noise
· For switching resistive, inductive and capacitive loads
· Switches at voltage zero.
· 1 NOC
· 17.5 mm width

This text is machine translated.