• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK8701.11 DC24V Coupler Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
Coupler
Contact type
1 change-over
Nominal voltage
24 V DC
Switching current (max.)
16 A
Type
IK8701.11 DC24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For switching lamp loadsInput coupling relay, e.g. for controlling PLCOutput coupling relay, e.g. for PLC-controlled loadsAccording to EN 60947-5-1Button for manual operation of the contactsSwitch position indicatorHigh thermal current Ith17.5 or 35 or 52.5 mm width

Technical specifications

  • Conductor connection: 2 x 2.5 mm² solid or 2 x 1.5 mm² stranded wire with sleeve or 2 x 1 mm² stranded wire with sleeve
  • Conductor mounting: Flat terminals with self-lifting
  • Tightening torque: 0.8 Nm
  • Quick mounting: DIN rail
Product type

Coupler

Type

IK8701.11 DC24V

Connection

Screw terminal

Factory colour

White

Response time

30 ms

Fall time

30 ms

Contact type

1 change-over

Nominal voltage

24 V DC

Switching current (max.)

16 A

Max. switching capacity

1200 W

Electrical lifespan

With resistive load 230 V AC: 6 A 150 x 104 switching cycles
10 A 75 x 104 operations
16 A 12 x 104 switching cycles

Durability

10 x 106 switching operations

Features

+ test button

Max. temperature

+45 °C

Min. temperature

-20 °C

Length

89 mm

Width

17.5 mm

Height

58 mm

Dim

(L x W x H) 89 x 17.5 x 58 mm

Content

1 pc(s)

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359218 Dold IK8701.11 DC24V Coupler Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2359218 Dold IK8701.11 DC24V Coupler Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)

Description

The contacts are actuated by a tappet using a folding anchor. After the excitation voltage has dropped, a spring returns the armature connected to the tappet to its rest position. The contacts can also
Can be operated manually via a button on the front. This button also serves to display the switch position at the same time. The contacts are closed when the button is pressed. When de-energized, the red closes
Button flush with the front edge.

· For switching lamp loads
· Input coupling relay, e.g. for controlling PLC
· Output coupling relay, e.g. for PLC-controlled loads
· According to EN 60947-5-1
· Button for manual operation of the contacts
· Switch position indicator
· High thermal current Ith
· 17.5 or 35 or 52.5 mm width

This text is machine translated.