1/2
Image similar
Piece
Coupler
IK8701.12 AC50HZ 230V
Screw terminal
White
30 ms
30 ms
2 change-overs
230 V AC
16 A
1200 W
With resistive load 230 V AC: 6 A 150 x 104 switching cycles
10 A 75 x 104 operations
16 A 12 x 104 switching cycles
10 x 106 switching operations
+ test button
+45 °C
-20 °C
89 mm
17.5 mm
58 mm
(L x W x H) 89 x 17.5 x 58 mm
1 pc(s)
100 g
yes
Datasheet 2359219 Dold IK8701.12 AC50HZ 230V Coupler Nominal voltage: 230 V AC Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)
User & Safety Instructions 2359219 Dold IK8701.12 AC50HZ 230V Coupler Nominal voltage: 230 V AC Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)